Memory
M28010-20RKA1T
STMicroelectronics
Description: 128KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32

Overview of M28010-20RKA1T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for M28010-20RKA1T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28010-20RKA1T by STMicroelectronics

M28010-20RKA1T
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.995 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
128 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
0.00003 A
Supply Current-Max
0.012 mA
Supply Voltage-Max (Vsup)
2.4 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Width
11.455 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. M28010-20RKA1T
    STMicroelectronics
    128KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M28010-20RKA1T

This table gives cross-reference parts and alternative options found for M28010-20RKA1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28010-20RKA1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28010-20RKA1 128KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28010-20RKA1T vs M28010-20RKA1
Part Number Description Manufacturer Compare
M28010-20RKA1 128KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28010-20RKA1T vs M28010-20RKA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28010-20RKA1T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28010-20RKA1T by STMicroelectronics

  • Please alert me when M28010-20RKA1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28010-20RKA1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28010-20RKA1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28010-20RKA1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28010-20RKA1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28010-20RKA1T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: