Part Details for M27V402-150F5TR by STMicroelectronics
Overview of M27V402-150F5TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for M27V402-150F5TR
M27V402-150F5TR CAD Models
M27V402-150F5TR Part Data Attributes
|
M27V402-150F5TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27V402-150F5TR
STMicroelectronics
256KX16 UVPROM, 150ns, CDIP40, FRIT SEALED, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-GDIP-T40 | |
Memory Density | 4194304 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 256KX16 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27V402-150F5TR
This table gives cross-reference parts and alternative options found for M27V402-150F5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27V402-150F5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C4096-200DEB | UVPROM, 256KX16, 200ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | M27V402-150F5TR vs AM27C4096-200DEB |
M27C4002-80B6TR | 256KX16 UVPROM, 80ns, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | STMicroelectronics | M27V402-150F5TR vs M27C4002-80B6TR |
M27W402-200F6 | 256KX16 UVPROM, 120ns, CDIP40, FRIT SEALED, WINDOWED, CERAMIC, DIP-40 | STMicroelectronics | M27V402-150F5TR vs M27W402-200F6 |
M27C4002-12XF1 | 256KX16 UVPROM, 120ns, CDIP40, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-40 | STMicroelectronics | M27V402-150F5TR vs M27C4002-12XF1 |
TMS27C040-12JL4 | 512KX8 UVPROM, 120ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | M27V402-150F5TR vs TMS27C040-12JL4 |
M27C4002-15B1TR | 256KX16 UVPROM, 150ns, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | STMicroelectronics | M27V402-150F5TR vs M27C4002-15B1TR |
AM27C4096-255DE | UVPROM, 256KX16, 250ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | M27V402-150F5TR vs AM27C4096-255DE |
AM27C400-120DI | UVPROM, 512KX8, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | M27V402-150F5TR vs AM27C400-120DI |
M27C400-80F1 | 256KX16 UVPROM, 80ns, CDIP40, FRIT SEALED, WINDOWED, CERAMIC, DIP-40 | STMicroelectronics | M27V402-150F5TR vs M27C400-80F1 |
AM27C4096-150DC | UVPROM, 256KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | M27V402-150F5TR vs AM27C4096-150DC |