Part Details for M27V402-120K5TR by STMicroelectronics
Overview of M27V402-120K5TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for M27V402-120K5TR
M27V402-120K5TR CAD Models
M27V402-120K5TR Part Data Attributes:
|
M27V402-120K5TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27V402-120K5TR
STMicroelectronics
256KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for M27V402-120K5TR
This table gives cross-reference parts and alternative options found for M27V402-120K5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27V402-120K5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27BV400-12JI | OTP ROM, 256KX16, 120ns, CMOS, PQCC44 | Microchip Technology Inc | M27V402-120K5TR vs AT27BV400-12JI |
M27V402-120K4TR | 256KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27V402-120K5TR vs M27V402-120K4TR |
M27V402120K4 | 256KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27V402-120K5TR vs M27V402120K4 |
AT27BV4096-12JJ | OTP ROM, 256KX16, 120ns, CMOS, PQCC44 | Microchip Technology Inc | M27V402-120K5TR vs AT27BV4096-12JJ |
M27V402120K6 | 256KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27V402-120K5TR vs M27V402120K6 |
M27V402-120K6TR | 256KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27V402-120K5TR vs M27V402-120K6TR |
M27V402120K5 | 256KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27V402-120K5TR vs M27V402120K5 |
M27V402120K1 | 256KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27V402-120K5TR vs M27V402120K1 |
AT27BV400-12JC | OTP ROM, 256KX16, 120ns, CMOS, PQCC44 | Microchip Technology Inc | M27V402-120K5TR vs AT27BV400-12JC |