Part Details for M27V402-120K5 by STMicroelectronics
Overview of M27V402-120K5 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M27V402-120K5
M27V402-120K5 CAD Models
M27V402-120K5 Part Data Attributes:
|
M27V402-120K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27V402-120K5
STMicroelectronics
256KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.585 mm |
Alternate Parts for M27V402-120K5
This table gives cross-reference parts and alternative options found for M27V402-120K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27V402-120K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN62444BCPN-12 | MASK ROM, 256KX16, 120ns, CMOS, PQCC44, PLASTIC, LCC-44 | Hitachi Ltd | M27V402-120K5 vs HN62444BCPN-12 |
HN62444BCP | MASK ROM, 256KX16, 100ns, CMOS, PQCC44, PLASTIC, LCC-44 | Hitachi Ltd | M27V402-120K5 vs HN62444BCP |
M27V402200K1TR | 256KX16 OTPROM, 200ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27V402-120K5 vs M27V402200K1TR |
AT27BV400-12JC | OTP ROM, 256KX16, 120ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | M27V402-120K5 vs AT27BV400-12JC |
M27V402-200K1 | 256KX16 OTPROM, 200ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27V402-120K5 vs M27V402-200K1 |
M27V402-200K6 | 256KX16 OTPROM, 200ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27V402-120K5 vs M27V402-200K6 |
NM27C240V150 | 256KX16 OTPROM, 150ns, PQCC44, PLASTIC, LCC-44 | Texas Instruments | M27V402-120K5 vs NM27C240V150 |
HN62444BNCP-12 | MASK ROM, 256KX16, 120ns, CMOS, PQCC44, PLASTIC, LCC-44 | Hitachi Ltd | M27V402-120K5 vs HN62444BNCP-12 |
M27V402200K4TR | 256KX16 OTPROM, 200ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27V402-120K5 vs M27V402200K4TR |
HN27C4096AHCC-85 | UVPROM, 256KX16, 85ns, CMOS, PQCC44, JLCC-44 | Hitachi Ltd | M27V402-120K5 vs HN27C4096AHCC-85 |