Memory
M27C801-200K1X
STMicroelectronics
Description: 1MX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32

Overview of M27C801-200K1X by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

CAD Models for M27C801-200K1X by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C801-200K1X by STMicroelectronics

M27C801-200K1X
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
200 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.995 mm
Memory Density
8388608 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.455 mm
Want to compare parts?
  1. M27C801-200K1X
    STMicroelectronics
    1MX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M27C801-200K1X

This table gives cross-reference parts and alternative options found for M27C801-200K1X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C801-200K1X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX27C8000QC-20 OTP ROM, 1MX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 Macronix International Co Ltd M27C801-200K1X vs MX27C8000QC-20
AM27C080-200JC OTP ROM, 1MX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD M27C801-200K1X vs AM27C080-200JC
AM27X080-200JI OTP ROM, 1MX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD M27C801-200K1X vs AM27X080-200JI
M27C801-200K1TR 1MX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C801-200K1X vs M27C801-200K1TR
M27C801-200K6TR 1MX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C801-200K1X vs M27C801-200K6TR
AM27C080-200JI OTP ROM, 1MX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD M27C801-200K1X vs AM27C080-200JI
M27C801-200K6X 1MX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C801-200K1X vs M27C801-200K6X
Part Number Description Manufacturer Compare
M27C801-70K1TR 1MX8 OTPROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C801-200K1X vs M27C801-70K1TR
M27C801-45K1 1MX8 OTPROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C801-200K1X vs M27C801-45K1
MX27C8000AQC-12 OTP ROM, 1MX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M27C801-200K1X vs MX27C8000AQC-12
M27C801-200K6TR 1MX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C801-200K1X vs M27C801-200K6TR
MX27C8000AQI-10 OTP ROM, 1MX8, 100ns, CMOS, PQCC32, PLASTIC, MS-016A, LCC-32 Macronix International Co Ltd M27C801-200K1X vs MX27C8000AQI-10
M27C801-70K6 1MX8 OTPROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C801-200K1X vs M27C801-70K6
M27V801-120K1TR 1MX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C801-200K1X vs M27V801-120K1TR
AM27C080-200JI OTP ROM, 1MX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD M27C801-200K1X vs AM27C080-200JI
M27C801-45K1X 1MX8 OTPROM, 45ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C801-200K1X vs M27C801-45K1X
M27C801-150K1X 1MX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C801-200K1X vs M27C801-150K1X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C801-200K1X by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C801-200K1X by STMicroelectronics

  • Please alert me when M27C801-200K1X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27C801-200K1X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C801-200K1X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27C801-200K1X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C801-200K1X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C801-200K1X by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: