Memory
M27C800-150XK1
STMicroelectronics
Description: 512KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44

Overview of M27C800-150XK1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Renewable Energy Robotics and Drones

CAD Models for M27C800-150XK1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C800-150XK1 by STMicroelectronics

M27C800-150XK1
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
LCC
Package Description
PLASTIC, LCC-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
Alternate Memory Width
8
I/O Type
COMMON
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e3
Length
16.5862 mm
Memory Density
8388608 bit
Memory IC Type
OTP ROM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.7 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
Want to compare parts?
  1. M27C800-150XK1
    STMicroelectronics
    512KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for M27C800-150XK1

This table gives cross-reference parts and alternative options found for M27C800-150XK1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C800-150XK1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C800-150XK1TR 512KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C800-150XK1 vs M27C800-150XK1TR
M27C800-120XK1TR 512KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C800-150XK1 vs M27C800-120XK1TR
Part Number Description Manufacturer Compare
M27C800-90K6 512KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C800-150XK1 vs M27C800-90K6
M27C800-50K1 512KX16 OTPROM, 50ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C800-150XK1 vs M27C800-50K1
M27C800-120XK6 512KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C800-150XK1 vs M27C800-120XK6
M27C800-50K6TR 512KX16 OTPROM, 50ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C800-150XK1 vs M27C800-50K6TR
M27C800-90XK6TR 512KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C800-150XK1 vs M27C800-90XK6TR
AT27C800-90JC OTP ROM, 512KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation M27C800-150XK1 vs AT27C800-90JC
XC17V08PCG44I Configuration Memory, 1MX8, Parallel/serial, CMOS, PQCC44, PLASTIC, LCC-44 AMD Xilinx M27C800-150XK1 vs XC17V08PCG44I
AM27X800-155JI OTP ROM, 1MX8, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 AMD M27C800-150XK1 vs AM27X800-155JI
M27C800-50XK6 512KX16 OTPROM, 50ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C800-150XK1 vs M27C800-50XK6
M27C800-100XK6 512KX16 OTPROM, 100ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C800-150XK1 vs M27C800-100XK6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C800-150XK1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C800-150XK1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M27C800-150XK1 would you like to use for your alert(s)?
  • Please alert me when M27C800-150XK1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27C800-150XK1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C800-150XK1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27C800-150XK1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C800-150XK1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C800-150XK1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: