Part Details for M27C64A-25C6 by STMicroelectronics
Overview of M27C64A-25C6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
467-5125-C64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, left, C-Key, 5.15mm (0.202in), Header. | |
492-5025-C64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row HSD, 25 positions, right, C-Key, 5.15mm (0.202in), Header. | |
495-5025-C63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, right, C-Key, 4.25mm (0.167in), Header. |
Part Details for M27C64A-25C6
M27C64A-25C6 CAD Models
M27C64A-25C6 Part Data Attributes
|
M27C64A-25C6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C64A-25C6
STMicroelectronics
8KX8 OTPROM, 250ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.995 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm |
Alternate Parts for M27C64A-25C6
This table gives cross-reference parts and alternative options found for M27C64A-25C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C64A-25C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C64-250JC | OTP ROM, 8KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | M27C64A-25C6 vs AM27C64-250JC |
M27C64A-25K6X | 8KX8 OTPROM, 250ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C64A-25C6 vs M27C64A-25K6X |
M27C64A-25K6TR | 8KX8 OTPROM, 250ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M27C64A-25C6 vs M27C64A-25K6TR |
AM27X64-255JI | OTP ROM, 8KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | M27C64A-25C6 vs AM27X64-255JI |
AM27C64-255JC | OTP ROM, 8KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | M27C64A-25C6 vs AM27C64-255JC |
TS27C64A-25VFN | 8KX8 OTPROM, 250ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C64A-25C6 vs TS27C64A-25VFN |
AM27C64-255JC | OTP ROM, 8KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | M27C64A-25C6 vs AM27C64-255JC |
AM27C64-255JI | OTP ROM, 8KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | M27C64A-25C6 vs AM27C64-255JI |
27LV64T-25/L | 8K X 8 OTPROM, 250 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | M27C64A-25C6 vs 27LV64T-25/L |
AM2764AJC | OTP ROM, 8KX8, 250ns, NMOS, PQCC32, PLASTIC, LCC-32 | AMD | M27C64A-25C6 vs AM2764AJC |