Part Details for M27C512-90C3E by STMicroelectronics
Overview of M27C512-90C3E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
AM27C512-255DC | Rochester Electronics LLC | UVPROM, | |
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 |
Part Details for M27C512-90C3E
M27C512-90C3E CAD Models
M27C512-90C3E Part Data Attributes
|
M27C512-90C3E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C512-90C3E
STMicroelectronics
64KX8 OTPROM, 90ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for M27C512-90C3E
This table gives cross-reference parts and alternative options found for M27C512-90C3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C512-90C3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT27C512R-90JC | Atmel Corporation | Check for Price | OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | M27C512-90C3E vs AT27C512R-90JC |
NM27C512VE90 | National Semiconductor Corporation | Check for Price | IC 64K X 8 OTPROM, 90 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | M27C512-90C3E vs NM27C512VE90 |
M27C512-90XC6X | STMicroelectronics | Check for Price | 64KX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 | M27C512-90C3E vs M27C512-90XC6X |
M27C512C | STMicroelectronics | Check for Price | 64KX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 | M27C512-90C3E vs M27C512C |
AT27C512R-90JI | Atmel Corporation | Check for Price | OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | M27C512-90C3E vs AT27C512R-90JI |
CY27C512-90JIR | Cypress Semiconductor | Check for Price | OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | M27C512-90C3E vs CY27C512-90JIR |
IS27C512-90PLI | Integrated Silicon Solution Inc | Check for Price | OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | M27C512-90C3E vs IS27C512-90PLI |
M27C512-90C6X | STMicroelectronics | Check for Price | 64KX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 | M27C512-90C3E vs M27C512-90C6X |