Part Details for M27C512-15C3F by STMicroelectronics
Overview of M27C512-15C3F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
AM27C512-255DC | Rochester Electronics LLC | UVPROM, | |
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 |
Part Details for M27C512-15C3F
M27C512-15C3F CAD Models
M27C512-15C3F Part Data Attributes
|
M27C512-15C3F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C512-15C3F
STMicroelectronics
64KX8 OTPROM, 150ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Total Weight | 1070 | |
Category CO2 Kg | 12 | |
CO2 | 12840 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
SVHC Over MCV | 79-94-7 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 79-94-7, 1309-64-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for M27C512-15C3F
This table gives cross-reference parts and alternative options found for M27C512-15C3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C512-15C3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C512-20XC3X | 64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C512-15C3F vs M27C512-20XC3X |
AM27C512L-150JC | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | M27C512-15C3F vs AM27C512L-150JC |
AT27C515R-15JA | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | M27C512-15C3F vs AT27C515R-15JA |
AT27LV512A-15JCT/R | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | M27C512-15C3F vs AT27LV512A-15JCT/R |
AT27LV512R-15JCT/R | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | M27C512-15C3F vs AT27LV512R-15JCT/R |
27C512AT-15I/L | 64K X 8 OTPROM, 150 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | M27C512-15C3F vs 27C512AT-15I/L |
FM27C512VE150 | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | M27C512-15C3F vs FM27C512VE150 |
TMS27PC510-150FME | 64KX8 OTPROM, 150ns, PQCC32 | Texas Instruments | M27C512-15C3F vs TMS27PC510-150FME |
27C512T-15E/L | 64K X 8 OTPROM, 150 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | M27C512-15C3F vs 27C512T-15E/L |
TMS27PC512-150FML4 | 64KX8 OTPROM, 150ns, PQCC32 | Texas Instruments | M27C512-15C3F vs TMS27PC512-150FML4 |