Memory
M27C4001-45C1
STMicroelectronics
Description: 512KX8 OTPROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32

Overview of M27C4001-45C1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M27C4001-45C1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C4001-45C1 by STMicroelectronics

M27C4001-45C1
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
LEAD FREE, PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. M27C4001-45C1
    STMicroelectronics
    512KX8 OTPROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
    VS

Alternate Parts for M27C4001-45C1

This table gives cross-reference parts and alternative options found for M27C4001-45C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C4001-45C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C4001-45C1TR 512KX8 OTPROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C4001-45C1 vs M27C4001-45C1TR
Part Number Description Manufacturer Compare
CY27C040-70ZCT OTP ROM, 512KX8, 70ns, CMOS, PDSO32, TSOP1-32 Cypress Semiconductor M27C4001-45C1 vs CY27C040-70ZCT
M27W401-200K6 512KX8 OTPROM, 200ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C4001-45C1 vs M27W401-200K6
AT27C040-20TCT/R OTP ROM, 512KX8, 200ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation M27C4001-45C1 vs AT27C040-20TCT/R
M27C4001-55XC1TR 512KX8 OTPROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C4001-45C1 vs M27C4001-55XC1TR
M27C4001-90K1X 512KX8 OTPROM, 80ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C4001-45C1 vs M27C4001-90K1X
AT27LV040A-12JIT/R OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation M27C4001-45C1 vs AT27LV040A-12JIT/R
M27C4001-80K6 512KX8 OTPROM, 80ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C4001-45C1 vs M27C4001-80K6
M27C4001-10K1TR 512KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C4001-45C1 vs M27C4001-10K1TR
AT27C040-10JI OTP ROM, 512KX8, 100ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation M27C4001-45C1 vs AT27C040-10JI
M27C4001-45C6X 512KX8 OTPROM, 45ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C4001-45C1 vs M27C4001-45C6X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C4001-45C1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C4001-45C1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M27C4001-45C1 would you like to use for your alert(s)?
  • Please alert me when M27C4001-45C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27C4001-45C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C4001-45C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27C4001-45C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C4001-45C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C4001-45C1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: