Memory
M27C4001-35XK1X
STMicroelectronics
Description: 512KX8 OTPROM, 35ns, PQCC32, PLASTIC, LCC-32

Overview of M27C4001-35XK1X by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M27C4001-35XK1X by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C4001-35XK1X by STMicroelectronics

M27C4001-35XK1X
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
35 ns
JESD-30 Code
R-PQCC-J32
Length
13.995 mm
Memory Density
16384 bit
Memory IC Type
OTP ROM
Memory Width
4
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX4
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.455 mm
Want to compare parts?
  1. M27C4001-35XK1X
    STMicroelectronics
    512KX8 OTPROM, 35ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M27C4001-35XK1X

This table gives cross-reference parts and alternative options found for M27C4001-35XK1X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C4001-35XK1X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C4001-35XK1TR 512KX8 OTPROM, 35ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C4001-35XK1X vs M27C4001-35XK1TR
M27C4001-35C1X 512KX8 OTPROM, 35ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C4001-35XK1X vs M27C4001-35C1X
M27C4001-35XK1 512KX8 OTPROM, 35ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C4001-35XK1X vs M27C4001-35XK1
M27C4001-35K1 512KX8 OTPROM, 35ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C4001-35XK1X vs M27C4001-35K1
M27C4001-35K1X 512KX8 OTPROM, 35ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C4001-35XK1X vs M27C4001-35K1X
M27C4001-35C6X 512KX8 OTPROM, 35ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C4001-35XK1X vs M27C4001-35C6X
M27C4001-35K6X 512KX8 OTPROM, 35ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C4001-35XK1X vs M27C4001-35K6X
M27C4001-35K6 512KX8 OTPROM, 35ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C4001-35XK1X vs M27C4001-35K6
M27C4001-35XK6 512KX8 OTPROM, 35ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C4001-35XK1X vs M27C4001-35XK6
M27C4001-35XK6TR 512KX8 OTPROM, 35ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C4001-35XK1X vs M27C4001-35XK6TR
Part Number Description Manufacturer Compare
AM27X040-125JI OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD M27C4001-35XK1X vs AM27X040-125JI
AT27C040-12JI OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M27C4001-35XK1X vs AT27C040-12JI
AM27X040-90JI OTP ROM, 512KX8, 100ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD M27C4001-35XK1X vs AM27X040-90JI
M27C4001-90K1TR 512KX8 OTPROM, 80ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C4001-35XK1X vs M27C4001-90K1TR
M27C4001-70XC1 512KX8 OTPROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C4001-35XK1X vs M27C4001-70XC1
TMS27PC040-15FME 512KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 Texas Instruments M27C4001-35XK1X vs TMS27PC040-15FME
M27C4001-70XK6X 512KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C4001-35XK1X vs M27C4001-70XK6X
M27C405-100K6TR 512KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C4001-35XK1X vs M27C405-100K6TR
M27C4001-15XC1 512KX8 OTPROM, 100ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C4001-35XK1X vs M27C4001-15XC1
M27C4001-45XK6X 512KX8 OTPROM, 45ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C4001-35XK1X vs M27C4001-45XK6X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C4001-35XK1X by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C4001-35XK1X by STMicroelectronics

Select Manufacturer
Which Manufacturer of M27C4001-35XK1X would you like to use for your alert(s)?
  • Please alert me when M27C4001-35XK1X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27C4001-35XK1X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C4001-35XK1X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27C4001-35XK1X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C4001-35XK1X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C4001-35XK1X by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: