Part Details for M27C256B-90C7TR by STMicroelectronics
Overview of M27C256B-90C7TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M27C256B-90C7TR
M27C256B-90C7TR CAD Models
M27C256B-90C7TR Part Data Attributes
|
M27C256B-90C7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C256B-90C7TR
STMicroelectronics
32KX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.995 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm |
Alternate Parts for M27C256B-90C7TR
This table gives cross-reference parts and alternative options found for M27C256B-90C7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C256B-90C7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M87C257-90X7TR | 32KX8 OTPROM, 90ns, PQCC32 | STMicroelectronics | M27C256B-90C7TR vs M87C257-90X7TR |
IS27DV256-90PL | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | M27C256B-90C7TR vs IS27DV256-90PL |
CY27C256-90JCR | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | M27C256B-90C7TR vs CY27C256-90JCR |
M27C256BC | 32KX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C256B-90C7TR vs M27C256BC |
M27C256B-90C1F | 32KX8 OTPROM, 90ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | M27C256B-90C7TR vs M27C256B-90C1F |
AT27BV256-90JCT/R | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | M27C256B-90C7TR vs AT27BV256-90JCT/R |
M87C257-90X3TR | 32KX8 OTPROM, 90ns, PQCC32 | STMicroelectronics | M27C256B-90C7TR vs M87C257-90X3TR |
CY27C256-90JIT | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | M27C256B-90C7TR vs CY27C256-90JIT |
AT27LV256A-90JU-T | 90NS, PLCC, IND TEMP, GREEN | Microchip Technology Inc | M27C256B-90C7TR vs AT27LV256A-90JU-T |
M27C256B-90C1X | 32KX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C256B-90C7TR vs M27C256B-90C1X |