Memory
M27C256B-45XB1X
STMicroelectronics
Description: 32KX8 OTPROM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of M27C256B-45XB1X by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for M27C256B-45XB1X by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C256B-45XB1X by STMicroelectronics

M27C256B-45XB1X
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
37.085 mm
Memory Density
262144 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
12.75 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. M27C256B-45XB1X
    STMicroelectronics
    32KX8 OTPROM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for M27C256B-45XB1X

This table gives cross-reference parts and alternative options found for M27C256B-45XB1X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C256B-45XB1X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C256B-45XB1 32KX8 OTPROM, 45ns, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 STMicroelectronics M27C256B-45XB1X vs M27C256B-45XB1
IS27HC256-45WI OTP ROM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Silicon Solution Inc M27C256B-45XB1X vs IS27HC256-45WI
UT28F256T45PPC 32KX8 OTPROM, 45ns, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 Cobham Semiconductor Solutions M27C256B-45XB1X vs UT28F256T45PPC
M27C256B-45XB3 32KX8 OTPROM, 45ns, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 STMicroelectronics M27C256B-45XB1X vs M27C256B-45XB3
UT28F256T45PCX 32KX8 OTPROM, 45ns, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 Cobham Semiconductor Solutions M27C256B-45XB1X vs UT28F256T45PCX
M27C256B-45XB3X 32KX8 OTPROM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics M27C256B-45XB1X vs M27C256B-45XB3X
M27C256B-45XB6X 32KX8 OTPROM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics M27C256B-45XB1X vs M27C256B-45XB6X
FM27C256N45 OTP ROM, 32KX8, 45ns, CMOS, PDIP28, PLASTIC, DIP-28 Fairchild Semiconductor Corporation M27C256B-45XB1X vs FM27C256N45
M27C256B-45XB7X 32KX8 OTPROM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics M27C256B-45XB1X vs M27C256B-45XB7X
Part Number Description Manufacturer Compare
M27C256B-45XB6X 32KX8 OTPROM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics M27C256B-45XB1X vs M27C256B-45XB6X
IS27HC256-45WI OTP ROM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Silicon Solution Inc M27C256B-45XB1X vs IS27HC256-45WI
FM27C256N45 OTP ROM, 32KX8, 45ns, CMOS, PDIP28, PLASTIC, DIP-28 Fairchild Semiconductor Corporation M27C256B-45XB1X vs FM27C256N45
M27C256B-45XB7X 32KX8 OTPROM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics M27C256B-45XB1X vs M27C256B-45XB7X
M27C256B-45XB3 32KX8 OTPROM, 45ns, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 STMicroelectronics M27C256B-45XB1X vs M27C256B-45XB3
M27C256B-45XB3X 32KX8 OTPROM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics M27C256B-45XB1X vs M27C256B-45XB3X
M27C256B-45XB1 32KX8 OTPROM, 45ns, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 STMicroelectronics M27C256B-45XB1X vs M27C256B-45XB1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C256B-45XB1X by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C256B-45XB1X by STMicroelectronics

  • Please alert me when M27C256B-45XB1X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M27C256B-45XB1X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C256B-45XB1X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M27C256B-45XB1X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C256B-45XB1X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C256B-45XB1X by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: