Part Details for M27C256B-15K3TR by STMicroelectronics
Overview of M27C256B-15K3TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M27C256B-15K3TR
M27C256B-15K3TR CAD Models
M27C256B-15K3TR Part Data Attributes
|
M27C256B-15K3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C256B-15K3TR
STMicroelectronics
32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.995 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm |
Alternate Parts for M27C256B-15K3TR
This table gives cross-reference parts and alternative options found for M27C256B-15K3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C256B-15K3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C256B-15K1X | 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C256B-15K3TR vs M27C256B-15K1X |
M27C256B-15K6X | 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C256B-15K3TR vs M27C256B-15K6X |
M87C257-15X7X | 32KX8 OTPROM, 150ns, PQCC32 | STMicroelectronics | M27C256B-15K3TR vs M87C257-15X7X |
AM27X256-150JC | OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | M27C256B-15K3TR vs AM27X256-150JC |
NMC87C257V150 | 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | M27C256B-15K3TR vs NMC87C257V150 |
CY27C256-150JI | OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | M27C256B-15K3TR vs CY27C256-150JI |
M87C257-20X3X | 32KX8 OTPROM, 150ns, PQCC32 | STMicroelectronics | M27C256B-15K3TR vs M87C257-20X3X |
AT27BV256-15JC | OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | M27C256B-15K3TR vs AT27BV256-15JC |
NM27C256V150X | 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | M27C256B-15K3TR vs NM27C256V150X |
M87C257-15X6TR | 32KX8 OTPROM, 150ns, PQCC32 | STMicroelectronics | M27C256B-15K3TR vs M87C257-15X6TR |