Part Details for M27C202-90N3 by STMicroelectronics
Overview of M27C202-90N3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M27C202-90N3
M27C202-90N3 CAD Models
M27C202-90N3 Part Data Attributes
|
M27C202-90N3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C202-90N3
STMicroelectronics
128KX16 OTPROM, 90ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 10 X 14 MM, PLASTIC, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 12.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10 mm |
Alternate Parts for M27C202-90N3
This table gives cross-reference parts and alternative options found for M27C202-90N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C202-90N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C202-150N6TR | 128KX16 OTPROM, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | M27C202-90N3 vs M27C202-150N6TR |
AM30LV0064DJ40F2FT | Flash, 8MX8, 35ns, PDSO40, REVERSE, MO-024AC, TSOP2-44/40 | Spansion | M27C202-90N3 vs AM30LV0064DJ40F2FT |
TC58V64BFT | IC 8M X 8 EEPROM 3V, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40, Programmable ROM | Toshiba America Electronic Components | M27C202-90N3 vs TC58V64BFT |
M27W202-100N6 | 128KX16 OTPROM, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | M27C202-90N3 vs M27W202-100N6 |
KM29V64000T | Flash, 8MX8, 35ns, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | Samsung Semiconductor | M27C202-90N3 vs KM29V64000T |
M5M27C202VP-15 | OTP ROM, 128KX16, 150ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40 | Mitsubishi Electric | M27C202-90N3 vs M5M27C202VP-15 |
AT27C2048-12VC | OTP ROM, 128KX16, 120ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 | Atmel Corporation | M27C202-90N3 vs AT27C2048-12VC |
MX27C2048TC-15 | OTP ROM, 128KX16, 150ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40 | Macronix International Co Ltd | M27C202-90N3 vs MX27C2048TC-15 |
AM30LV0064DK40E2I | Flash, 8MX8, 35ns, PDSO40, TSOP2-44/40 | AMD | M27C202-90N3 vs AM30LV0064DK40E2I |
M5M27C202VP-12 | OTP ROM, 128KX16, 120ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40 | Mitsubishi Electric | M27C202-90N3 vs M5M27C202VP-12 |