Memory
M27C2001-70K1TR
STMicroelectronics
Description: 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32

Overview of M27C2001-70K1TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Healthcare Telecommunications

CAD Models for M27C2001-70K1TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C2001-70K1TR by STMicroelectronics

M27C2001-70K1TR
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
70 ns
JESD-30 Code
R-PQCC-J32
Length
13.995 mm
Memory Density
8192 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Current-Max
0.03 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.455 mm
Want to compare parts?
  1. M27C2001-70K1TR
    STMicroelectronics
    256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M27C2001-70K1TR

This table gives cross-reference parts and alternative options found for M27C2001-70K1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C2001-70K1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C2001-70K6TR 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C2001-70K1TR vs M27C2001-70K6TR
M27C2001-70XK1TR 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C2001-70K1TR vs M27C2001-70XK1TR
M27C2001-70K6 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C2001-70K1TR vs M27C2001-70K6
M27C2001-70K1 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C2001-70K1TR vs M27C2001-70K1
CY27C020-70JCR OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor M27C2001-70K1TR vs CY27C020-70JCR
AM27X020-70JI OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion M27C2001-70K1TR vs AM27X020-70JI
IS27HC020-70PL OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc M27C2001-70K1TR vs IS27HC020-70PL
M27C2001-70XK6TR 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C2001-70K1TR vs M27C2001-70XK6TR
M27C2001-70C6X 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C2001-70K1TR vs M27C2001-70C6X
M27C2001-70XK1X 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C2001-70K1TR vs M27C2001-70XK1X
Part Number Description Manufacturer Compare
M27C2001-70XC1X 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C2001-70K1TR vs M27C2001-70XC1X
AM27X020-75JC OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD M27C2001-70K1TR vs AM27X020-75JC
M27C2001-70C1X 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C2001-70K1TR vs M27C2001-70C1X
M27C2001-70XK1 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C2001-70K1TR vs M27C2001-70XK1
M27C2001-70XK1TR 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C2001-70K1TR vs M27C2001-70XK1TR
AT27C020-70JIT/R OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation M27C2001-70K1TR vs AT27C020-70JIT/R
AT27C020-70JCT/R OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation M27C2001-70K1TR vs AT27C020-70JCT/R
M27C2001-70XK6TR 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C2001-70K1TR vs M27C2001-70XK6TR
M27C2001-70C6X 256KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C2001-70K1TR vs M27C2001-70C6X
AM27X020-70JC OTP ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion M27C2001-70K1TR vs AM27X020-70JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C2001-70K1TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C2001-70K1TR by STMicroelectronics

  • Please alert me when M27C2001-70K1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27C2001-70K1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C2001-70K1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27C2001-70K1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C2001-70K1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C2001-70K1TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: