Memory
M27C2001-55XB1TR
STMicroelectronics
Description: 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32

Overview of M27C2001-55XB1TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Healthcare Telecommunications

CAD Models for M27C2001-55XB1TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C2001-55XB1TR by STMicroelectronics

M27C2001-55XB1TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
0.600 INCH, LEAD FREE, PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
45 ns
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e3
Length
41.91 mm
Memory Density
16384 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.03 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. M27C2001-55XB1TR
    STMicroelectronics
    256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32
    VS

Alternate Parts for M27C2001-55XB1TR

This table gives cross-reference parts and alternative options found for M27C2001-55XB1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C2001-55XB1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27C020-55PJ OTP ROM, 256KX8, 55ns, CMOS, PDIP32 Microchip Technology Inc M27C2001-55XB1TR vs AT27C020-55PJ
M27C2001-55B1X 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M27C2001-55XB1TR vs M27C2001-55B1X
M27C2001-55B6X 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M27C2001-55XB1TR vs M27C2001-55B6X
M27C2001-55XB1X 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M27C2001-55XB1TR vs M27C2001-55XB1X
AM27C020-55PI5 OTP ROM, 256KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion M27C2001-55XB1TR vs AM27C020-55PI5
M27C2001-55B1TR 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics M27C2001-55XB1TR vs M27C2001-55B1TR
M27C2001-55XB6X 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M27C2001-55XB1TR vs M27C2001-55XB6X
AM27C020-55PC OTP ROM, 256KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion M27C2001-55XB1TR vs AM27C020-55PC
M27C2001-55B6TR 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics M27C2001-55XB1TR vs M27C2001-55B6TR
Part Number Description Manufacturer Compare
M27C2001-55B1TR 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics M27C2001-55XB1TR vs M27C2001-55B1TR
M27C2001-55B6X 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M27C2001-55XB1TR vs M27C2001-55B6X
M27C2001-55B6TR 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics M27C2001-55XB1TR vs M27C2001-55B6TR
AM27C020-55PC OTP ROM, 256KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion M27C2001-55XB1TR vs AM27C020-55PC
M27C2001-55XB6X 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M27C2001-55XB1TR vs M27C2001-55XB6X
AM27C020-55PI5 OTP ROM, 256KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion M27C2001-55XB1TR vs AM27C020-55PI5
M27C2001-55B1X 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M27C2001-55XB1TR vs M27C2001-55B1X
M27C2001-55XB1X 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M27C2001-55XB1TR vs M27C2001-55XB1X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C2001-55XB1TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C2001-55XB1TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of M27C2001-55XB1TR would you like to use for your alert(s)?
  • Please alert me when M27C2001-55XB1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27C2001-55XB1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C2001-55XB1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27C2001-55XB1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C2001-55XB1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C2001-55XB1TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: