Part Details for M27C2001-25XC1TR by STMicroelectronics
Overview of M27C2001-25XC1TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
Part Details for M27C2001-25XC1TR
M27C2001-25XC1TR CAD Models
M27C2001-25XC1TR Part Data Attributes
|
M27C2001-25XC1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C2001-25XC1TR
STMicroelectronics
256KX8 OTPROM, 250ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | LEAD FREE, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.995 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm |
Alternate Parts for M27C2001-25XC1TR
This table gives cross-reference parts and alternative options found for M27C2001-25XC1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C2001-25XC1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV020-25JI | OTP ROM, 256KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | M27C2001-25XC1TR vs AT27LV020-25JI |
AM27X020-255JI | OTP ROM, 256KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | M27C2001-25XC1TR vs AM27X020-255JI |
TMS27PC020-25FME | 256KX8 OTPROM, 250ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | M27C2001-25XC1TR vs TMS27PC020-25FME |
AT27LV020-25JC | OTP ROM, 256KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | M27C2001-25XC1TR vs AT27LV020-25JC |
M27C2001-25C1 | 256KX8 OTPROM, 250ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M27C2001-25XC1TR vs M27C2001-25C1 |
AM27X020-255JC | OTP ROM, 256KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | M27C2001-25XC1TR vs AM27X020-255JC |
AM27C020-255JC | OTP ROM, 256KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | M27C2001-25XC1TR vs AM27C020-255JC |
AT27LV020-25JCT/R | OTP ROM, 256KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | M27C2001-25XC1TR vs AT27LV020-25JCT/R |
AM27X020-255JI | OTP ROM, 256KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | M27C2001-25XC1TR vs AM27X020-255JI |