Part Details for M27C2001-12N1X by STMicroelectronics
Overview of M27C2001-12N1X by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
Part Details for M27C2001-12N1X
M27C2001-12N1X CAD Models
M27C2001-12N1X Part Data Attributes
|
M27C2001-12N1X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C2001-12N1X
STMicroelectronics
256KX8 OTPROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, PLASTIC, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for M27C2001-12N1X
This table gives cross-reference parts and alternative options found for M27C2001-12N1X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C2001-12N1X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS27C020-12TI | OTP ROM, 256KX8, 120ns, CMOS, PDSO32, TSOP-32 | Integrated Silicon Solution Inc | M27C2001-12N1X vs IS27C020-12TI |
M27C2001-12N6X | 256KX8 OTPROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | M27C2001-12N1X vs M27C2001-12N6X |
AT27C020-12TIT/R | OTP ROM, 256KX8, 120ns, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | M27C2001-12N1X vs AT27C020-12TIT/R |
AT27C020-12TCT/R | OTP ROM, 256KX8, 120ns, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | M27C2001-12N1X vs AT27C020-12TCT/R |
MX27C2000ATC-12 | OTP ROM, 256KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 | Macronix International Co Ltd | M27C2001-12N1X vs MX27C2000ATC-12 |
M27C2001-12XN1X | 256KX8 OTPROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | M27C2001-12N1X vs M27C2001-12XN1X |
M27C2001N | 256KX8 OTPROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | M27C2001-12N1X vs M27C2001N |
NM27C020T120 | OTP ROM, 256KX8, 120ns, CMOS, PDSO32 | Fairchild Semiconductor Corporation | M27C2001-12N1X vs NM27C020T120 |