Part Details for M27C2001-10XC1X by STMicroelectronics
Overview of M27C2001-10XC1X by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M27C2001-10XC1X
M27C2001-10XC1X CAD Models
M27C2001-10XC1X Part Data Attributes
|
M27C2001-10XC1X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C2001-10XC1X
STMicroelectronics
256KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for M27C2001-10XC1X
This table gives cross-reference parts and alternative options found for M27C2001-10XC1X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C2001-10XC1X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C2001-10K1 | 256KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C2001-10XC1X vs M27C2001-10K1 |
AT27BV020-10JCT/R | OTP ROM, 256KX8, 100ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | M27C2001-10XC1X vs AT27BV020-10JCT/R |
M27C2001-10XK6 | 256KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C2001-10XC1X vs M27C2001-10XK6 |
AT27LV020A-10JI | OTP ROM, 256KX8, 100ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | M27C2001-10XC1X vs AT27LV020A-10JI |
AT27LV020A-10JI | OTP ROM, 256KX8, 100ns, CMOS, PQCC32 | Microchip Technology Inc | M27C2001-10XC1X vs AT27LV020A-10JI |
NM27C020V100X | 256KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | M27C2001-10XC1X vs NM27C020V100X |
M27C2001-10K6 | 256KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C2001-10XC1X vs M27C2001-10K6 |
M27C2001C | 256KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C2001-10XC1X vs M27C2001C |
AT27LV020A-10JIT/R | OTP ROM, 256KX8, 100ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | M27C2001-10XC1X vs AT27LV020A-10JIT/R |
NM27C020VE100X | OTP ROM, 256KX8, 100ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | M27C2001-10XC1X vs NM27C020VE100X |