Part Details for M27C1001-15L3TR by STMicroelectronics
Overview of M27C1001-15L3TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M27C1001-15L3TR
M27C1001-15L3TR CAD Models
M27C1001-15L3TR Part Data Attributes
|
M27C1001-15L3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C1001-15L3TR
STMicroelectronics
128KX8 UVPROM, 120ns, CQCC32, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.28 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for M27C1001-15L3TR
This table gives cross-reference parts and alternative options found for M27C1001-15L3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C1001-15L3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M27C1001-12L3TR | STMicroelectronics | Check for Price | 128KX8 UVPROM, 120ns, CQCC32, CERAMIC, LCC-32 | M27C1001-15L3TR vs M27C1001-12L3TR |
M27C1001-15L3 | STMicroelectronics | Check for Price | 128KX8 UVPROM, 120ns, CQCC32, CERAMIC, LCC-32 | M27C1001-15L3TR vs M27C1001-15L3 |
M27C1001-12XL3 | STMicroelectronics | Check for Price | 128KX8 UVPROM, 120ns, CQCC32, CERAMIC, LCC-32 | M27C1001-15L3TR vs M27C1001-12XL3 |
M27C1001-25L3 | STMicroelectronics | Check for Price | 128KX8 UVPROM, 120ns, CQCC32, CERAMIC, LCC-32 | M27C1001-15L3TR vs M27C1001-25L3 |
M27C1001-25L3TR | STMicroelectronics | Check for Price | 128KX8 UVPROM, 120ns, CQCC32, CERAMIC, LCC-32 | M27C1001-15L3TR vs M27C1001-25L3TR |
M27C1001-12L3 | STMicroelectronics | Check for Price | 128KX8 UVPROM, 120ns, CQCC32, CERAMIC, LCC-32 | M27C1001-15L3TR vs M27C1001-12L3 |
M27C1001-20XL3TR | STMicroelectronics | Check for Price | 128KX8 UVPROM, 120ns, CQCC32, CERAMIC, LCC-32 | M27C1001-15L3TR vs M27C1001-20XL3TR |
M27C1001-20L3TR | STMicroelectronics | Check for Price | 128KX8 UVPROM, 120ns, CQCC32, CERAMIC, LCC-32 | M27C1001-15L3TR vs M27C1001-20L3TR |
M27C1001-25XL3TR | STMicroelectronics | Check for Price | 128KX8 UVPROM, 120ns, CQCC32, CERAMIC, LCC-32 | M27C1001-15L3TR vs M27C1001-25XL3TR |
M27C1001-15XL3 | STMicroelectronics | Check for Price | 128KX8 UVPROM, 120ns, CQCC32, CERAMIC, LCC-32 | M27C1001-15L3TR vs M27C1001-15XL3 |