Part Details for M27C1001-10F1 by STMicroelectronics
Overview of M27C1001-10F1 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD60510F1-HN4-M1-A | Renesas Electronics Corporation | R-IN32M3 ASSP for Multi-Protocol Support | |
CC1310F128RHBR | Texas Instruments | SimpleLink Sub-1 GHz Ultra-Low Power Wireless Microcontroller 32-VQFN -40 to 85 | |
CC1110F16RHHR | Texas Instruments | Sub-1 GHz wireless MCU with up to 32 kB Flash memory 36-VQFN -40 to 85 |
Price & Stock for M27C1001-10F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4682
|
Newark | Eprom, 1Mbit, 100Ns, Dip-32, Memory Configuration:128K X 8Bit, No. Of Pins:32Pins, Ic Case/Package:Dip, Supply Voltage Min:4.5V, Supply Voltage Max:5V, Ic Mounting:Through Hole, Operating Temperature Min:0°C, Product Range:-, Msl:-Rohs Compliant: Yes |Stmicroelectronics M27C1001-10F1 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 460 |
|
RFQ | ||
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | IC,EPROM,128KX8,CMOS,DIP,32PIN,CERAMIC | 36 |
|
$3.4050 / $5.1075 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 256 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$3.5000 / $5.3800 | Buy Now |
|
Win Source Electronics | IC EPROM UV 1MBIT 100NS 32CDIP | 10700 |
|
$2.3559 / $3.5338 | Buy Now |
Part Details for M27C1001-10F1
M27C1001-10F1 CAD Models
M27C1001-10F1 Part Data Attributes
|
M27C1001-10F1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C1001-10F1
STMicroelectronics
128KX8 UVPROM, 100ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e3 | |
Length | 41.885 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |