Part Details for M27512F1 by STMicroelectronics
Overview of M27512F1 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M27512F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 4 |
|
$7.2600 / $9.9000 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 1 |
|
$6.6000 / $9.9000 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 1 |
|
$9.2400 | Buy Now |
Part Details for M27512F1
M27512F1 CAD Models
M27512F1 Part Data Attributes
|
M27512F1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27512F1
STMicroelectronics
64KX8 UVPROM, 250ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.71 mm | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27512F1
This table gives cross-reference parts and alternative options found for M27512F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27512F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27C512JL | 524 288-Bit Programmable Read-Only Memory 28-CDIP | Texas Instruments | M27512F1 vs TMS27C512JL |
AM27C512-255DIB | UVPROM, 64KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | M27512F1 vs AM27C512-255DIB |
MBM27C512-25Z | UVPROM, 64KX8, 250ns, CMOS, CDIP28, CERDIP-28 | FUJITSU Semiconductor Limited | M27512F1 vs MBM27C512-25Z |
AM27C512L-255DCB | UVPROM, 64KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | M27512F1 vs AM27C512L-255DCB |
27LV512-25/J | 64K X 8 UVPROM, 250 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | M27512F1 vs 27LV512-25/J |
HN27512G-25 | UVPROM, 64KX8, 250ns, CMOS, CDIP28, CERDIP-28 | Hitachi Ltd | M27512F1 vs HN27512G-25 |
M27C512-25F6E | 64KX8 UVPROM, 250ns, CDIP28, ROHS COMPLIANT, CERAMIC, DIP-28 | STMicroelectronics | M27512F1 vs M27C512-25F6E |
AM27C512-255DCB | UVPROM, 64KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | Spansion | M27512F1 vs AM27C512-255DCB |
M27512-25F6 | 64KX8 UVPROM, 250ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | STMicroelectronics | M27512F1 vs M27512-25F6 |
27LV512-25I/J | 64K X 8 UVPROM, 250 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | M27512F1 vs 27LV512-25I/J |