Part Details for M27500-24SC2S23 by TE Connectivity
Overview of M27500-24SC2S23 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M27500-24SC2S23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803143-000
|
TTI | Multi-Conductor Cables 55A6262-24-9/96-9CS2275 Min Qty: 2000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$4.2200 | Buy Now |
Part Details for M27500-24SC2S23
M27500-24SC2S23 CAD Models
M27500-24SC2S23 Part Data Attributes
|
M27500-24SC2S23
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M27500-24SC2S23
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |