Part Details for M27128A-30F1 by STMicroelectronics
Overview of M27128A-30F1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
Part Details for M27128A-30F1
M27128A-30F1 CAD Models
M27128A-30F1 Part Data Attributes
|
M27128A-30F1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27128A-30F1
STMicroelectronics
16KX8 UVPROM, 300ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 300 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.71 mm | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27128A-30F1
This table gives cross-reference parts and alternative options found for M27128A-30F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27128A-30F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C128-120LIB | UVPROM, 16KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | M27128A-30F1 vs AM27C128-120LIB |
TMS27C128-12JE4 | 16KX8 UVPROM, 120ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | M27128A-30F1 vs TMS27C128-12JE4 |
27C128-20I/J | 16K X 8 UVPROM, 200 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | M27128A-30F1 vs 27C128-20I/J |
TD27128A-20 | UVPROM, 16KX8, 200ns, NMOS, CDIP28, CERDIP-28 | Intel Corporation | M27128A-30F1 vs TD27128A-20 |
NMC27C128BQE200 | IC 16K X 8 UVPROM, 200 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | M27128A-30F1 vs NMC27C128BQE200 |
AM27C128-45LIB | UVPROM, 16KX8, 45ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | M27128A-30F1 vs AM27C128-45LIB |
AM27C128-70LIB | UVPROM, 16KX8, 70ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | M27128A-30F1 vs AM27C128-70LIB |
CY27C128-200WMB | UVPROM, 16KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | M27128A-30F1 vs CY27C128-200WMB |
AM27C128-255LEB | UVPROM, 16KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | M27128A-30F1 vs AM27C128-255LEB |
AM27C128-200/BUA | UVPROM, 16KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | M27128A-30F1 vs AM27C128-200/BUA |