Part Details for M25PX80STVMW6P by Numonyx Memory Solutions
Overview of M25PX80STVMW6P by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for M25PX80STVMW6P
M25PX80STVMW6P CAD Models
M25PX80STVMW6P Part Data Attributes
|
M25PX80STVMW6P
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25PX80STVMW6P
Numonyx Memory Solutions
EEPROM, 1MX8, Serial, CMOS, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | LG-MAX | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 6.05 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.62 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25PX80STVMW6P
This table gives cross-reference parts and alternative options found for M25PX80STVMW6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX80STVMW6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PX80-VMW6TG | Flash, 1MX8, PDSO8, SOP-8 | Micron Technology Inc | M25PX80STVMW6P vs M25PX80-VMW6TG |
M25PX80SOVMW6G | EEPROM, 1MX8, Serial, CMOS, PDSO8, SOP-8 | Numonyx Memory Solutions | M25PX80STVMW6P vs M25PX80SOVMW6G |
M25PX80SOVMW6TP | EEPROM, 1MX8, Serial, CMOS, PDSO8, SOP-8 | Numonyx Memory Solutions | M25PX80STVMW6P vs M25PX80SOVMW6TP |
M25PX80SVMW6G | EEPROM, 1MX8, Serial, CMOS, PDSO8, SOP-8 | Numonyx Memory Solutions | M25PX80STVMW6P vs M25PX80SVMW6G |
M25PX80STVMW6TG | EEPROM, 1MX8, Serial, CMOS, PDSO8, SOP-8 | Numonyx Memory Solutions | M25PX80STVMW6P vs M25PX80STVMW6TG |
M25PX80STVMW6TP | EEPROM, 1MX8, Serial, CMOS, PDSO8, SOP-8 | Numonyx Memory Solutions | M25PX80STVMW6P vs M25PX80STVMW6TP |
M25PX80-VMW6G | EEPROM, 1MX8, Serial, CMOS, PDSO8, SOP-8 | Micron Technology Inc | M25PX80STVMW6P vs M25PX80-VMW6G |
M25PX80SVMW6P | EEPROM, 1MX8, Serial, CMOS, PDSO8, SOP-8 | Numonyx Memory Solutions | M25PX80STVMW6P vs M25PX80SVMW6P |