Part Details for M25PX64SOVZM6G by Micron Technology Inc
Overview of M25PX64SOVZM6G by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for M25PX64SOVZM6G
M25PX64SOVZM6G CAD Models
M25PX64SOVZM6G Part Data Attributes
|
M25PX64SOVZM6G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25PX64SOVZM6G
Micron Technology Inc
Flash, 8MX8, PBGA24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | BGA, BGA24,5X5,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PBGA-B24 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25PX64SOVZM6G
This table gives cross-reference parts and alternative options found for M25PX64SOVZM6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX64SOVZM6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PX64STVZM6GB | Flash, 8MX8, PBGA24, | Micron Technology Inc | M25PX64SOVZM6G vs M25PX64STVZM6GB |
M25PX64SVZM3E | Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Micron Technology Inc | M25PX64SOVZM6G vs M25PX64SVZM3E |
M25PX64SOVZM6P | Flash, 8MX8, PBGA24 | Micron Technology Inc | M25PX64SOVZM6G vs M25PX64SOVZM6P |
M25PX64SOVZM3GA | Flash, 8MX8, PBGA24, | Micron Technology Inc | M25PX64SOVZM6G vs M25PX64SOVZM3GA |
M25PX64STVZM6PB | Flash, 8MX8, PBGA24, | Micron Technology Inc | M25PX64SOVZM6G vs M25PX64STVZM6PB |
M25PX64-VZM3GBA | Flash, 8MX8, PBGA24, | Micron Technology Inc | M25PX64SOVZM6G vs M25PX64-VZM3GBA |
M25PX64SOVZM3TGBA | Flash, 8MX8, PBGA24, | Micron Technology Inc | M25PX64SOVZM6G vs M25PX64SOVZM3TGBA |
M25PX64STVZM3EB | Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Micron Technology Inc | M25PX64SOVZM6G vs M25PX64STVZM3EB |
M25PX64SOVZM6GB | Flash, 8MX8, PBGA24, | Micron Technology Inc | M25PX64SOVZM6G vs M25PX64SOVZM6GB |
M25PX64SVZM3T | Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Micron Technology Inc | M25PX64SOVZM6G vs M25PX64SVZM3T |