Part Details for M25PX64SOVMF3T by Micron Technology Inc
Overview of M25PX64SOVMF3T by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for M25PX64SOVMF3T
M25PX64SOVMF3T CAD Models
M25PX64SOVMF3T Part Data Attributes
|
M25PX64SOVMF3T
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25PX64SOVMF3T
Micron Technology Inc
Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for M25PX64SOVMF3T
This table gives cross-reference parts and alternative options found for M25PX64SOVMF3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX64SOVMF3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P64-VMF6TP | Flash, 8MX8, PDSO16, SOIC-16 | Micron Technology Inc | M25PX64SOVMF3T vs M25P64-VMF6TP |
M25PX64SOVMF6E | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | M25PX64SOVMF3T vs M25PX64SOVMF6E |
M25PX64SVMF3TGBA | Flash, 8MX8, PDSO16, | Micron Technology Inc | M25PX64SOVMF3T vs M25PX64SVMF3TGBA |
M25P64-VMF3TPB | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Micron Technology Inc | M25PX64SOVMF3T vs M25P64-VMF3TPB |
M25PX64SVMF6E | Flash, 8MX8, PDSO16, SOP-16 | Numonyx Memory Solutions | M25PX64SOVMF3T vs M25PX64SVMF6E |
M25PX64SVMF6EA | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Micron Technology Inc | M25PX64SOVMF3T vs M25PX64SVMF6EA |
M25PX64-VMF6F | Flash, 8MX8, PDSO16 | Micron Technology Inc | M25PX64SOVMF3T vs M25PX64-VMF6F |
M25PX64SOVMF3TGBA | Flash, 8MX8, PDSO16, | Micron Technology Inc | M25PX64SOVMF3T vs M25PX64SOVMF3TGBA |
M25PX64STVMF3EB | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Micron Technology Inc | M25PX64SOVMF3T vs M25PX64STVMF3EB |
M25PX64SVMF3GBA | Flash, 8MX8, PDSO16, | Micron Technology Inc | M25PX64SOVMF3T vs M25PX64SVMF3GBA |