Part Details for M25PX16-VMW3EPB by Micron Technology Inc
Overview of M25PX16-VMW3EPB by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M25PX16-VMW3EPB
M25PX16-VMW3EPB CAD Models
M25PX16-VMW3EPB Part Data Attributes
|
M25PX16-VMW3EPB
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25PX16-VMW3EPB
Micron Technology Inc
EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | LG-MAX | |
Clock Frequency-Max (fCLK) | 75 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 6.05 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.62 mm |
Alternate Parts for M25PX16-VMW3EPB
This table gives cross-reference parts and alternative options found for M25PX16-VMW3EPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX16-VMW3EPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PX16-VMW6EGA | EEPROM, | Micron Technology Inc | M25PX16-VMW3EPB vs M25PX16-VMW6EGA |
M25PX16-VMW3EGB | EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25PX16-VMW3EPB vs M25PX16-VMW3EGB |
M25PX16-VMW3EP | EEPROM, | Micron Technology Inc | M25PX16-VMW3EPB vs M25PX16-VMW3EP |
M25PX16-VMW6G | EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M25PX16-VMW3EPB vs M25PX16-VMW6G |
M25PX16-VMW3TG | EEPROM, | Micron Technology Inc | M25PX16-VMW3EPB vs M25PX16-VMW3TG |
M25PX16-VMW6EGBA | EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25PX16-VMW3EPB vs M25PX16-VMW6EGBA |
M25PX16-VMW6EPBA | EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25PX16-VMW3EPB vs M25PX16-VMW6EPBA |
M25PX16-VMW6TGA | EEPROM | Micron Technology Inc | M25PX16-VMW3EPB vs M25PX16-VMW6TGA |
M25PX16-VMW3EG | EEPROM, | Micron Technology Inc | M25PX16-VMW3EPB vs M25PX16-VMW3EG |