Part Details for M25P80-VMP6T by Numonyx Memory Solutions
Overview of M25P80-VMP6T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Part Details for M25P80-VMP6T
M25P80-VMP6T CAD Models
M25P80-VMP6T Part Data Attributes
|
M25P80-VMP6T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25P80-VMP6T
Numonyx Memory Solutions
Flash, 1MX8, VDFPN-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | DFP | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | |
Clock Frequency-Max (fCLK) | 40 MHz | |
JESD-30 Code | R-XDSO-N8 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm |
Alternate Parts for M25P80-VMP6T
This table gives cross-reference parts and alternative options found for M25P80-VMP6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P80-VMP6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P80SVMP6TG | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25P80-VMP6T vs M25P80SVMP6TG |
M25P80SVMP6G | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25P80-VMP6T vs M25P80SVMP6G |
M25P80-VMP6TG | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25P80-VMP6T vs M25P80-VMP6TG |
M25P80-VMP3TG | 1M X 8 FLASH 2.7V PROM, PDSO8, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, MLP-8 | STMicroelectronics | M25P80-VMP6T vs M25P80-VMP3TG |
M25P80VMP6PBA | Flash, 1MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFDFPN-8 | Micron Technology Inc | M25P80-VMP6T vs M25P80VMP6PBA |
M25P80VMP6TGBA | Flash, 1MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFDFPN-8 | Micron Technology Inc | M25P80-VMP6T vs M25P80VMP6TGBA |
M25P80-VMP3P | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25P80-VMP6T vs M25P80-VMP3P |
M25P80-VMP3TP | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25P80-VMP6T vs M25P80-VMP3TP |
M25P80VMP6TG | 1MX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | STMicroelectronics | M25P80-VMP6T vs M25P80VMP6TG |
M25P80-VMP6G | Flash, 8MX1, PDSO8, ROHS COMPLIANT, PACKAGE | Micron Technology Inc | M25P80-VMP6T vs M25P80-VMP6G |