Part Details for M25P64-VMF6TP by Micron Technology Inc
Overview of M25P64-VMF6TP by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M25P64-VMF6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SERIAL EEPROM,NOR FLASH,8MX8,CMOS,SOP,16PIN,PLASTIC, TandR, LEAD FREE | 64 |
|
$3.0000 / $4.5000 | Buy Now |
|
Win Source Electronics | IC FLASH 64MBIT 50MHZ 16SO | 24351 |
|
$3.1850 / $4.7775 | Buy Now |
Part Details for M25P64-VMF6TP
M25P64-VMF6TP CAD Models
M25P64-VMF6TP Part Data Attributes
|
M25P64-VMF6TP
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P64-VMF6TP
Micron Technology Inc
Flash, 8MX8, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 15 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P64-VMF6TP
This table gives cross-reference parts and alternative options found for M25P64-VMF6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P64-VMF6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P64-VMF6PBA | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | M25P64-VMF6TP vs M25P64-VMF6PBA |
M25PX64SOVMF6G | Numonyx Memory Solutions | Check for Price | EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | M25P64-VMF6TP vs M25PX64SOVMF6G |
M25P64-VMF3PBA | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | M25P64-VMF6TP vs M25P64-VMF3PBA |
M25PX64-VMF3PBA | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16, | M25P64-VMF6TP vs M25PX64-VMF3PBA |
M25PX64STVMF3TGBA | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16, | M25P64-VMF6TP vs M25PX64STVMF3TGBA |
M25PX64SVMF3TPBA | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16, | M25P64-VMF6TP vs M25PX64SVMF3TPBA |
M25PX64-VMF6TA | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | M25P64-VMF6TP vs M25PX64-VMF6TA |
M25PX64SVMF3T | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | M25P64-VMF6TP vs M25PX64SVMF3T |
M25PX64STVMF6PB | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16, | M25P64-VMF6TP vs M25PX64STVMF6PB |
M25PX64-VMF6TPB | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16, | M25P64-VMF6TP vs M25PX64-VMF6TPB |