Memory
M25P64-VMF3PB
Description: Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16

Overview of M25P64-VMF3PB by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M25P64-VMF3PB by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M25P64-VMF3PB by Numonyx Memory Solutions

M25P64-VMF3PB
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NUMONYX
Part Package Code
SOIC
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
75 MHz
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
16
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
8MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
7.5 mm
Want to compare parts?
  1. M25P64-VMF3PB
    Numonyx Memory Solutions
    Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16
    VS

Alternate Parts for M25P64-VMF3PB

This table gives cross-reference parts and alternative options found for M25P64-VMF3PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P64-VMF3PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M25P64-VMF6PBA Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P64-VMF3PB vs M25P64-VMF6PBA
M25P64-VMF3TPBA Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P64-VMF3PB vs M25P64-VMF3TPBA
M25P64-VMF3TPB Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P64-VMF3PB vs M25P64-VMF3TPB
M25P64-VMF6TP 8MX8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 STMicroelectronics M25P64-VMF3PB vs M25P64-VMF6TP
M25P64-VMF6P Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P64-VMF3PB vs M25P64-VMF6P
M25P64-VMF6G Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P64-VMF3PB vs M25P64-VMF6G
M25P64-VMF6G 8MX8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 STMicroelectronics M25P64-VMF3PB vs M25P64-VMF6G
M25P64-VMF6T 8MX8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, PLASTIC, SO-16 STMicroelectronics M25P64-VMF3PB vs M25P64-VMF6T
M25P64-VMF6TG Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P64-VMF3PB vs M25P64-VMF6TG
M25P64-VMF6TG 8MX8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 STMicroelectronics M25P64-VMF3PB vs M25P64-VMF6TG
Part Number Description Manufacturer Compare
M25P64-VMF6 8MX8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, PLASTIC, SO-16 STMicroelectronics M25P64-VMF3PB vs M25P64-VMF6
QH25F320S33B8 Flash, 32MX1, PDSO16, LEAD FREE, SOIC-16 Intel Corporation M25P64-VMF3PB vs QH25F320S33B8
S25FL064P0XMFI003 Flash, 64MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 Spansion M25P64-VMF3PB vs S25FL064P0XMFI003
M25P32-VMF6 4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOP-16 STMicroelectronics M25P64-VMF3PB vs M25P32-VMF6
M25PX64SVMF6P EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P64-VMF3PB vs M25PX64SVMF6P
M25P64-VMF3TPBA Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P64-VMF3PB vs M25P64-VMF3TPBA
S25FL032P0XMFI001 Flash, 4KX16, PDSO16, 0.300 INCH, LEAD FREE, MS-013DAA, SOP-16 Spansion M25P64-VMF3PB vs S25FL032P0XMFI001
M25P64-VMF6TPB Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P64-VMF3PB vs M25P64-VMF6TPB
M25PX64SVMF6TP EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P64-VMF3PB vs M25PX64SVMF6TP
M25PX32SOVMF6E 4KX8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 STMicroelectronics M25P64-VMF3PB vs M25PX32SOVMF6E

Related Parts for M25P64-VMF3PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P64-VMF3PB by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P64-VMF3PB by Numonyx Memory Solutions

  • Please alert me when M25P64-VMF3PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M25P64-VMF3PB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P64-VMF3PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M25P64-VMF3PB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P64-VMF3PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P64-VMF3PB by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: