Part Details for M25P32-VMW3TGBA by Numonyx Memory Solutions
Overview of M25P32-VMW3TGBA by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M25P32-VMW3TGBA
M25P32-VMW3TGBA CAD Models
M25P32-VMW3TGBA Part Data Attributes:
|
M25P32-VMW3TGBA
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25P32-VMW3TGBA
Numonyx Memory Solutions
Flash, 4MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.62 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P32-VMW3TGBA
This table gives cross-reference parts and alternative options found for M25P32-VMW3TGBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P32-VMW3TGBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25DF321A-SH-T | Flash, 4MX8, PDSO8, 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | M25P32-VMW3TGBA vs AT25DF321A-SH-T |
M25P32-VMW3GBA | Flash, 4MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M25P32-VMW3TGBA vs M25P32-VMW3GBA |
M25P32-VMW6G/4 | Flash, 4MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M25P32-VMW3TGBA vs M25P32-VMW6G/4 |
W25X32-VSSI | 32MX1 FLASH 2.7V PROM, PDSO8, 0.208 INCH, SOIC-8 | Winbond Electronics Corp | M25P32-VMW3TGBA vs W25X32-VSSI |
W25X32-VSSI-G | 4MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | M25P32-VMW3TGBA vs W25X32-VSSI-G |
M25PX32-VMW6F | Flash, 4KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M25P32-VMW3TGBA vs M25PX32-VMW6F |
M25P32-VMW6P | 4MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M25P32-VMW3TGBA vs M25P32-VMW6P |
SST26VF032-80-5C-S2AE | Flash, 32MX1, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 | Silicon Storage Technology | M25P32-VMW3TGBA vs SST26VF032-80-5C-S2AE |
M25P32-VMW6TG | 4MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M25P32-VMW3TGBA vs M25P32-VMW6TG |
SST26VF032-80-5C-S2AF | Flash, 32MX1, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 | Silicon Storage Technology | M25P32-VMW3TGBA vs SST26VF032-80-5C-S2AF |