Datasheets
M25P32-VMN6TG/4 by:

Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8

Part Details for M25P32-VMN6TG/4 by Numonyx Memory Solutions

Overview of M25P32-VMN6TG/4 by Numonyx Memory Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for M25P32-VMN6TG/4

M25P32-VMN6TG/4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M25P32-VMN6TG/4 Part Data Attributes

M25P32-VMN6TG/4 Numonyx Memory Solutions
Buy Now Datasheet
Compare Parts:
M25P32-VMN6TG/4 Numonyx Memory Solutions Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NUMONYX
Part Package Code SOIC
Package Description SON, SOP8,.25
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 75 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 4MX8
Package Body Material PLASTIC/EPOXY
Package Code SON
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 2.7 V
Qualification Status Not Qualified
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Alternate Parts for M25P32-VMN6TG/4

This table gives cross-reference parts and alternative options found for M25P32-VMN6TG/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P32-VMN6TG/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M25P32-VMN3TP/4A Numonyx Memory Solutions Check for Price Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 M25P32-VMN6TG/4 vs M25P32-VMN3TP/4A
M25P32-VMN6TP/4 Numonyx Memory Solutions Check for Price Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 M25P32-VMN6TG/4 vs M25P32-VMN6TP/4
M25P32-VMN3TG/4A Numonyx Memory Solutions Check for Price Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 M25P32-VMN6TG/4 vs M25P32-VMN3TG/4A
M25P32-VMN6TGB Numonyx Memory Solutions Check for Price Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 M25P32-VMN6TG/4 vs M25P32-VMN6TGB
M25P32-VMN3PBA Numonyx Memory Solutions Check for Price Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 M25P32-VMN6TG/4 vs M25P32-VMN3PBA
M25P32-VMN6P/4 Numonyx Memory Solutions Check for Price Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 M25P32-VMN6TG/4 vs M25P32-VMN6P/4
M25P32-VMN6TPB Numonyx Memory Solutions Check for Price Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 M25P32-VMN6TG/4 vs M25P32-VMN6TPB
M25P32-VMN6G/4 Numonyx Memory Solutions Check for Price Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 M25P32-VMN6TG/4 vs M25P32-VMN6G/4
M25P32-VMN6GB Numonyx Memory Solutions Check for Price Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 M25P32-VMN6TG/4 vs M25P32-VMN6GB
Part Number Manufacturer Composite Price Description Compare
M25P32-VMN3G/4A Numonyx Memory Solutions Check for Price Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 M25P32-VMN6TG/4 vs M25P32-VMN3G/4A
AT25DF321-SU Atmel Corporation Check for Price Flash, 4MX8, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 M25P32-VMN6TG/4 vs AT25DF321-SU
W25Q32BVSSIGT Winbond Electronics Corp Check for Price Flash, 32MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 M25P32-VMN6TG/4 vs W25Q32BVSSIGT
SST26VF032-80-5C-S2AF Microchip Technology Inc Check for Price 32M X 1 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 M25P32-VMN6TG/4 vs SST26VF032-80-5C-S2AF
W25Q32BVSSJP Winbond Electronics Corp Check for Price Flash, 4MX8, PDSO8, SOIC-8 M25P32-VMN6TG/4 vs W25Q32BVSSJP
S25FL032P0XMFA013 Cypress Semiconductor Check for Price Flash, 32MX1, PDSO8, SOP-8 M25P32-VMN6TG/4 vs S25FL032P0XMFA013
MX25L3208EM2I-12G Macronix International Co Ltd Check for Price Flash, 16MX2, PDSO8, 0.200 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 M25P32-VMN6TG/4 vs MX25L3208EM2I-12G
W25Q32BVSSAG Winbond Electronics Corp Check for Price Flash, 32MX1, PDSO8, 0.208 INCH, GREEN, SOIC-8 M25P32-VMN6TG/4 vs W25Q32BVSSAG
W25Q32DWSSIG Winbond Electronics Corp Check for Price Flash, 256KX16, 7.5ns, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 M25P32-VMN6TG/4 vs W25Q32DWSSIG
IS25LQ032B-JTLE1 Integrated Silicon Solution Inc Check for Price Flash, 32MX1, PDSO8, 4 X 3 MM, ROHS COMPLIANT, USON-8 M25P32-VMN6TG/4 vs IS25LQ032B-JTLE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P32-VMN6TG/4 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P32-VMN6TG/4 by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M25P32-VMN6TG/4 would you like to use for your alert(s)?
  • Please alert me when M25P32-VMN6TG/4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25P32-VMN6TG/4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P32-VMN6TG/4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25P32-VMN6TG/4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P32-VMN6TG/4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P32-VMN6TG/4 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: