Part Details for M25P32-VME3TG/4A by Numonyx Memory Solutions
Overview of M25P32-VME3TG/4A by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M25P32-VME3TG/4A
M25P32-VME3TG/4A CAD Models
M25P32-VME3TG/4A Part Data Attributes:
|
M25P32-VME3TG/4A
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25P32-VME3TG/4A
Numonyx Memory Solutions
Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | DFP | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
JESD-30 Code | R-XDSO-N8 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6 mm |
Alternate Parts for M25P32-VME3TG/4A
This table gives cross-reference parts and alternative options found for M25P32-VME3TG/4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P32-VME3TG/4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P32-VME6TG | 4M X 8 FLASH 2.7V PROM, PDSO8, 8 X 6 MM, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, MLP-8 | STMicroelectronics | M25P32-VME3TG/4A vs M25P32-VME6TG |
M25P32-VME6T | Flash, 4MX8, 8 X 6 MM, VDFPN-8 | Micron Technology Inc | M25P32-VME3TG/4A vs M25P32-VME6T |
M25P32-VME6P | Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | M25P32-VME3TG/4A vs M25P32-VME6P |
M25P32-VME6P/4 | Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25P32-VME3TG/4A vs M25P32-VME6P/4 |
M25P32-VME6TGB | Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Micron Technology Inc | M25P32-VME3TG/4A vs M25P32-VME6TGB |
M25P32-VME6PB | Flash, | Micron Technology Inc | M25P32-VME3TG/4A vs M25P32-VME6PB |
M25P32-VME6TPB | Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25P32-VME3TG/4A vs M25P32-VME6TPB |
M25P32-VME3GBA | Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25P32-VME3TG/4A vs M25P32-VME3GBA |
M25P32-VME6TGB | Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25P32-VME3TG/4A vs M25P32-VME6TGB |
M25P32-VME3PBA | Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25P32-VME3TG/4A vs M25P32-VME3PBA |