Memory
M25P10-AVMN6TP
Description: Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8

Overview of M25P10-AVMN6TP by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for M25P10-AVMN6TP by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M25P10-AVMN6TP by Numonyx Memory Solutions

M25P10-AVMN6TP
Numonyx Memory Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NUMONYX
Part Package Code
SOIC
Package Description
0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST
Clock Frequency-Max (fCLK)
25 MHz
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
4.9 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
3.9 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M25P10-AVMN6TP
    Numonyx Memory Solutions
    Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
    VS

Alternate Parts for M25P10-AVMN6TP

This table gives cross-reference parts and alternative options found for M25P10-AVMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P10-AVMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M25P10-AVMN6T Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions M25P10-AVMN6TP vs M25P10-AVMN6T
M25P10-AVMN6TP/Y 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M25P10-AVMN6TP vs M25P10-AVMN6TP/Y
M25P10-AVMN6P Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P10-AVMN6TP vs M25P10-AVMN6P
M25P10-AVMN6 Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Micron Technology Inc M25P10-AVMN6TP vs M25P10-AVMN6
M25P10-AVMN6G Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Micron Technology Inc M25P10-AVMN6TP vs M25P10-AVMN6G
M25P10-AVMN6TP Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Micron Technology Inc M25P10-AVMN6TP vs M25P10-AVMN6TP
M25P10-AVMN6F Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P10-AVMN6TP vs M25P10-AVMN6F
M25P10-AVMN6/Y 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M25P10-AVMN6TP vs M25P10-AVMN6/Y
M25P10-AVMN6T Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Micron Technology Inc M25P10-AVMN6TP vs M25P10-AVMN6T
M25P10-AVMN6T/Y Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions M25P10-AVMN6TP vs M25P10-AVMN6T/Y
Part Number Description Manufacturer Compare
M45PE10VMN6G 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P10-AVMN6TP vs M45PE10VMN6G
M25P05-AVMN6P Flash, 64KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P10-AVMN6TP vs M25P05-AVMN6P
M25P10-VMN6T 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M25P10-AVMN6TP vs M25P10-VMN6T
LE25FW806T Flash, 1MX8, PDSO8, MSOP-8 SANYO Electric Co Ltd M25P10-AVMN6TP vs LE25FW806T
M25P10-AVMN6P Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P10-AVMN6TP vs M25P10-AVMN6P
M25P10-AVMN6 Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions M25P10-AVMN6TP vs M25P10-AVMN6
M25PE80-VMN6P Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P10-AVMN6TP vs M25PE80-VMN6P
M45PE80-VMW6T 1MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, PLASTIC, SOP-8 STMicroelectronics M25P10-AVMN6TP vs M45PE80-VMW6T
M25P80-VMW6 1MX8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, PLASTIC, SO-8 STMicroelectronics M25P10-AVMN6TP vs M25P80-VMW6
SST25VF010A-33-4E-SAE EEPROM, 1MX1, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Silicon Storage Technology M25P10-AVMN6TP vs SST25VF010A-33-4E-SAE

Related Parts for M25P10-AVMN6TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P10-AVMN6TP by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P10-AVMN6TP by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M25P10-AVMN6TP would you like to use for your alert(s)?
  • Please alert me when M25P10-AVMN6TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25P10-AVMN6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P10-AVMN6TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25P10-AVMN6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P10-AVMN6TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P10-AVMN6TP by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: