Part Details for M25P05-AVMP6G by Micron Technology Inc
Overview of M25P05-AVMP6G by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M25P05-AVMP6G
M25P05-AVMP6G CAD Models
M25P05-AVMP6G Part Data Attributes
|
M25P05-AVMP6G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P05-AVMP6G
Micron Technology Inc
Flash, 64KX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | HVSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Additional Feature | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P05-AVMP6G
This table gives cross-reference parts and alternative options found for M25P05-AVMP6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P05-AVMP6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P05-AVMP6TG | Flash, 64KX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8-8 | Micron Technology Inc | M25P05-AVMP6G vs M25P05-AVMP6TG |
M25P05-AVMP6 | 64K X 8 FLASH 2.7V PROM, PDSO8, MLP-8 | STMicroelectronics | M25P05-AVMP6G vs M25P05-AVMP6 |
M25P05-AVMP6TP | 64K X 8 FLASH 2.7V PROM, PDSO8, ROHS COMPLIANT, MLP-8 | STMicroelectronics | M25P05-AVMP6G vs M25P05-AVMP6TP |
M25P05-AVMP6G | 64K X 8 FLASH 2.7V PROM, PDSO8, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, MLP-8 | STMicroelectronics | M25P05-AVMP6G vs M25P05-AVMP6G |
M25P05-AVMP6 | Flash, 64KX8, VDFPN-8 | Micron Technology Inc | M25P05-AVMP6G vs M25P05-AVMP6 |
M25P05-AVMP6T | Flash, 64KX8, VDFPN-8 | Micron Technology Inc | M25P05-AVMP6G vs M25P05-AVMP6T |
M25P05-AVMP6P | 64K X 8 FLASH 2.7V PROM, PDSO8, ROHS COMPLIANT, MLP-8 | STMicroelectronics | M25P05-AVMP6G vs M25P05-AVMP6P |
M25P05-AVMP6TG | Flash, 64KX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8-8 | Numonyx Memory Solutions | M25P05-AVMP6G vs M25P05-AVMP6TG |