Part Details for M25E3-9.600-2.0/-30+60 by Telcona AG
Overview of M25E3-9.600-2.0/-30+60 by Telcona AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M25E3-9.600-2.0/-30+60
M25E3-9.600-2.0/-30+60 CAD Models
M25E3-9.600-2.0/-30+60 Part Data Attributes
|
M25E3-9.600-2.0/-30+60
Telcona AG
Buy Now
Datasheet
|
Compare Parts:
M25E3-9.600-2.0/-30+60
Telcona AG
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELCONA AG | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 9.6 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 20.2mm x 12.8mm x 9.3mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |