Datasheets
M25E3-9.600-1.5/-10+60 by: Telcona AG

Oscillator

Part Details for M25E3-9.600-1.5/-10+60 by Telcona AG

Overview of M25E3-9.600-1.5/-10+60 by Telcona AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M25E3-9.600-1.5/-10+60

M25E3-9.600-1.5/-10+60 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M25E3-9.600-1.5/-10+60 Part Data Attributes

M25E3-9.600-1.5/-10+60 Telcona AG
Buy Now Datasheet
Compare Parts:
M25E3-9.600-1.5/-10+60 Telcona AG Oscillator
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TELCONA AG
Reach Compliance Code compliant
Aging 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical YES
Frequency Stability 1.5%
Mounting Feature SURFACE MOUNT
Number of Terminals 14
Operating Frequency-Nom 9.6 MHz
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Oscillator Type SINE
Output Impedance 10000 Ω
Output Level 0.8 V
Physical Dimension 20.2mm x 12.8mm x 9.3mm
Supply Voltage-Nom 3 V
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25E3-9.600-1.5/-10+60 by Telcona AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25E3-9.600-1.5/-10+60 by Telcona AG

Select Manufacturer
Which Manufacturer of M25E3-9.600-1.5/-10+60 would you like to use for your alert(s)?
  • Please alert me when M25E3-9.600-1.5/-10+60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25E3-9.600-1.5/-10+60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25E3-9.600-1.5/-10+60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25E3-9.600-1.5/-10+60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25E3-9.600-1.5/-10+60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25E3-9.600-1.5/-10+60 by Telcona AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: