M25CLF100SMB
Description: Electric Fuse, 100A, 15000VAC, Inline/holder,

Overview of M25CLF100SMB by ABB Installation Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for M25CLF100SMB by ABB Installation Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M25CLF100SMB by ABB Installation Products Inc

M25CLF100SMB
ABB Installation Products Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABB INSTALLATION PRODUCTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Height
498.48 mm
Body Length or Diameter
130.18 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
80000 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
40 °C
Operating Temperature-Min
-30 °C
Rated Current
100 A
Rated Voltage(AC)
15000 V
Surface Mount
NO
Want to compare parts?
  1. M25CLF100SMB
    ABB Installation Products Inc
    Electric Fuse, 100A, 15000VAC, Inline/holder,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25CLF100SMB by ABB Installation Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25CLF100SMB by ABB Installation Products Inc

Select Manufacturer
Which Manufacturer of M25CLF100SMB would you like to use for your alert(s)?
  • Please alert me when M25CLF100SMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25CLF100SMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25CLF100SMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25CLF100SMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25CLF100SMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25CLF100SMB by ABB Installation Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: