Part Details for M25CLF030SMB by Thomas & Betts
Overview of M25CLF030SMB by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Energy and Power Systems
Part Details for M25CLF030SMB
M25CLF030SMB CAD Models
M25CLF030SMB Part Data Attributes
|
M25CLF030SMB
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
M25CLF030SMB
Thomas & Betts
Electric Fuse, 33A, 17200VAC, Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 498.48 mm | |
Body Length or Diameter | 130.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5250 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 33 A | |
Rated Voltage(AC) | 17200 V | |
Surface Mount | NO |