Part Details for M2512060D4022BP500 by Vishay Intertechnologies
Overview of M2512060D4022BP500 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M2512060D4022BP500
M2512060D4022BP500 CAD Models
M2512060D4022BP500 Part Data Attributes
|
M2512060D4022BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M2512060D4022BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Manufacturer Series | M25 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for M2512060D4022BP500
This table gives cross-reference parts and alternative options found for M2512060D4022BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2512060D4022BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRD0740K2 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | M2512060D4022BP500 vs RT1206BRD0740K2 |
RT1206BRD1340K2 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | M2512060D4022BP500 vs RT1206BRD1340K2 |
239061134023 | Res,SMT,Thin Film,40.2K Ohms,200WV,.05% +/-Tol,-25,25ppm TC,1206 Case | YAGEO Corporation | M2512060D4022BP500 vs 239061134023 |
239061144023 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | M2512060D4022BP500 vs 239061144023 |
RT1206WRD1340K2 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | M2512060D4022BP500 vs RT1206WRD1340K2 |
RT1206WRD0740K2 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206 | YAGEO Corporation | M2512060D4022BP500 vs RT1206WRD0740K2 |
RT1206BRD1040K2 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | M2512060D4022BP500 vs RT1206BRD1040K2 |