M2512060D2610BP500
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 261ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of M2512060D2610BP500 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

CAD Models for M2512060D2610BP500 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M2512060D2610BP500 by Vishay Intertechnologies

M2512060D2610BP500
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
Construction
Rectangular
JESD-609 Code
e3
Manufacturer Series
M25
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
261 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. M2512060D2610BP500
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 261ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for M2512060D2610BP500

This table gives cross-reference parts and alternative options found for M2512060D2610BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2512060D2610BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1206WRD13261R Fixed Resistor, Thin Film, 0.125W, 261ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation M2512060D2610BP500 vs RT1206WRD13261R
RT1206WRD07261R Fixed Resistor, Thin Film, 0.125W, 261ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206 YAGEO Corporation M2512060D2610BP500 vs RT1206WRD07261R
RT1206BRD10261R Fixed Resistor, Thin Film, 0.125W, 261ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation M2512060D2610BP500 vs RT1206BRD10261R
239061132611 Res,SMT,Thin Film,261 Ohms,200WV,.05% +/-Tol,-25,25ppm TC,1206 Case YAGEO Corporation M2512060D2610BP500 vs 239061132611
239061142611 Fixed Resistor, Thin Film, 0.125W, 261ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation M2512060D2610BP500 vs 239061142611
RT1206BRD13261R Fixed Resistor, Thin Film, 0.125W, 261ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation M2512060D2610BP500 vs RT1206BRD13261R
239061142611L Fixed Resistor, Thin Film, 0.125W, 261ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation M2512060D2610BP500 vs 239061142611L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2512060D2610BP500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2512060D2610BP500 by Vishay Intertechnologies

  • Please alert me when M2512060D2610BP500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2512060D2610BP500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2512060D2610BP500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2512060D2610BP500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2512060D2610BP500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2512060D2610BP500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: