Memory
M24C64-RMN6TG
STMicroelectronics
Description: 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8

Overview of M24C64-RMN6TG by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for M24C64-RMN6TG by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24C64-RMN6TG by STMicroelectronics

M24C64-RMN6TG
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Standby Current-Max
0.000001 A
Supply Current-Max
0.0025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Protection
HARDWARE
Want to compare parts?
  1. M24C64-RMN6TG
    STMicroelectronics
    8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8
    VS

Alternate Parts for M24C64-RMN6TG

This table gives cross-reference parts and alternative options found for M24C64-RMN6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C64-RMN6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24C64-RMN5T/C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C64-RMN6TG vs M24C64-RMN5T/C
M24C64-RMN6T/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C64-RMN6TG vs M24C64-RMN6T/B
M24C64-RMN5T 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M24C64-RMN6TG vs M24C64-RMN5T
M24C64-RMN3P/C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-RMN6TG vs M24C64-RMN3P/C
M24C64-RMN5G/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-RMN6TG vs M24C64-RMN5G/P
M24C64-DRMN3TP/K Automotive 64 Kbit serial I2C bus EEPROM STMicroelectronics M24C64-RMN6TG vs M24C64-DRMN3TP/K
M24C64-RMN5TP/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-RMN6TG vs M24C64-RMN5TP/B
M24C64-RMN5G/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-RMN6TG vs M24C64-RMN5G/B
M24C64-RMN6PP 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-RMN6TG vs M24C64-RMN6PP
M24C64-DRMN3TG/K I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C64-RMN6TG vs M24C64-DRMN3TG/K
Part Number Description Manufacturer Compare
M24C64-RMN6TP/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-RMN6TG vs M24C64-RMN6TP/B
M24C64-RMN6TG/C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-RMN6TG vs M24C64-RMN6TG/C
M24C64-RMN6P 64 Kbit serial I2C bus EEPROM STMicroelectronics M24C64-RMN6TG vs M24C64-RMN6P
M24C64-RMN5G/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-RMN6TG vs M24C64-RMN5G/B
M24C64-RMN5G/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-RMN6TG vs M24C64-RMN5G/P
M24C64-RMN3TG 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-RMN6TG vs M24C64-RMN3TG
M24C64-RMN6TGP 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-RMN6TG vs M24C64-RMN6TGP
AT24C64B-10TI-2.7 EEPROM, 8KX8, Serial, CMOS, PDSO8, 4.40 MM, PLASTIC, MO153-AA, TSSOP-8 Atmel Corporation M24C64-RMN6TG vs AT24C64B-10TI-2.7
M24C64-RMN5TP/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-RMN6TG vs M24C64-RMN5TP/B
M24C64-RMN3TGP 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-RMN6TG vs M24C64-RMN3TGP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C64-RMN6TG by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C64-RMN6TG by STMicroelectronics

Select Manufacturer
Which Manufacturer of M24C64-RMN6TG would you like to use for your alert(s)?
  • Please alert me when M24C64-RMN6TG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24C64-RMN6TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C64-RMN6TG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24C64-RMN6TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C64-RMN6TG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C64-RMN6TG by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: