Memory
M24C64-FCS3TP/P
STMicroelectronics
Description: 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8

Overview of M24C64-FCS3TP/P by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M24C64-FCS3TP/P by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24C64-FCS3TP/P by STMicroelectronics

M24C64-FCS3TP/P
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
I2C Control Byte
1010DDDR
JESD-30 Code
R-XBCS-B8
Length
1.805 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
CSP
Package Equivalence Code
BGA8,3X5,44/25
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
0.635 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.4 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE
Want to compare parts?
  1. M24C64-FCS3TP/P
    STMicroelectronics
    8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8
    VS

Alternate Parts for M24C64-FCS3TP/P

This table gives cross-reference parts and alternative options found for M24C64-FCS3TP/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C64-FCS3TP/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24C64-FCS3TG/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 STMicroelectronics M24C64-FCS3TP/P vs M24C64-FCS3TG/P
M24C64-FCS3P/A 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 STMicroelectronics M24C64-FCS3TP/P vs M24C64-FCS3P/A
M24C64-FCS3TP/A 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 STMicroelectronics M24C64-FCS3TP/P vs M24C64-FCS3TP/A
M24C64-FCS6TG/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 STMicroelectronics M24C64-FCS3TP/P vs M24C64-FCS6TG/P
M24C64-FCS5TG/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 STMicroelectronics M24C64-FCS3TP/P vs M24C64-FCS5TG/P
M24C64-FCS5TP/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 STMicroelectronics M24C64-FCS3TP/P vs M24C64-FCS5TP/P
M24C64-FCS6P/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 STMicroelectronics M24C64-FCS3TP/P vs M24C64-FCS6P/P
M24C64-FCS3P/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 STMicroelectronics M24C64-FCS3TP/P vs M24C64-FCS3P/P
M24C64-FCS3TG/A 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 STMicroelectronics M24C64-FCS3TP/P vs M24C64-FCS3TG/A
M24C64-FCS5P/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 STMicroelectronics M24C64-FCS3TP/P vs M24C64-FCS5P/P
Part Number Description Manufacturer Compare
M24C64-WCS3P/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 STMicroelectronics M24C64-FCS3TP/P vs M24C64-WCS3P/P
X84640ZE-2.5 EEPROM, 8KX8, Serial, CMOS, XBGA-8 Xicor Inc M24C64-FCS3TP/P vs X84640ZE-2.5
M24C64-RCS6TP/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 STMicroelectronics M24C64-FCS3TP/P vs M24C64-RCS6TP/P
X84640ZE-2.5 EEPROM, 8KX8, Serial, CMOS, XBGA-8 IC Microsystems Sdn Bhd M24C64-FCS3TP/P vs X84640ZE-2.5
M24C64-WCS6TG/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 STMicroelectronics M24C64-FCS3TP/P vs M24C64-WCS6TG/P
X25650Z-2.7 EEPROM, 8KX8, Serial, CMOS, Xicor Inc M24C64-FCS3TP/P vs X25650Z-2.7
M24C64-RCS3TG/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 STMicroelectronics M24C64-FCS3TP/P vs M24C64-RCS3TG/P
X84640ZI-1.8 EEPROM, 8KX8, Serial, CMOS, XBGA-8 Xicor Inc M24C64-FCS3TP/P vs X84640ZI-1.8
X25650Z-2.5 EEPROM, 8KX8, Serial, CMOS, PBGA8, XBGA-8 Xicor Inc M24C64-FCS3TP/P vs X25650Z-2.5
X84640ZIG-1.8 EEPROM, 8KX8, Serial, CMOS, ROHS COMPLIANT, XBGA-8 IC Microsystems Sdn Bhd M24C64-FCS3TP/P vs X84640ZIG-1.8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C64-FCS3TP/P by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C64-FCS3TP/P by STMicroelectronics

Select Manufacturer
Which Manufacturer of M24C64-FCS3TP/P would you like to use for your alert(s)?
  • Please alert me when M24C64-FCS3TP/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24C64-FCS3TP/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C64-FCS3TP/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24C64-FCS3TP/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C64-FCS3TP/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C64-FCS3TP/P by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: