Datasheets
M24C64-DRMN3G/K by: STMicroelectronics

I2C/2-WIRE SERIAL EEPROM

Part Details for M24C64-DRMN3G/K by STMicroelectronics

Overview of M24C64-DRMN3G/K by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M24C64-DRMN3G/K

M24C64-DRMN3G/K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M24C64-DRMN3G/K Part Data Attributes

M24C64-DRMN3G/K STMicroelectronics
Buy Now Datasheet
Compare Parts:
M24C64-DRMN3G/K STMicroelectronics I2C/2-WIRE SERIAL EEPROM
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Package Description SOP-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 1 MHz
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Memory Density 65536 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 8192 words
Number of Words Code 8000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Write Cycle Time-Max (tWC) 4 ms

Alternate Parts for M24C64-DRMN3G/K

This table gives cross-reference parts and alternative options found for M24C64-DRMN3G/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C64-DRMN3G/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M24C64-RMN5P 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C64-DRMN3G/K vs M24C64-RMN5P
M24C64-RMN3TP/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-DRMN3G/K vs M24C64-RMN3TP/B
M24C64-RMN3/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C64-DRMN3G/K vs M24C64-RMN3/B
M24C64-RMN1 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M24C64-DRMN3G/K vs M24C64-RMN1
M24C64-RMN3T/C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C64-DRMN3G/K vs M24C64-RMN3T/C
M24C64-RMN3PP 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-DRMN3G/K vs M24C64-RMN3PP
M24C64-RMN6G 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-DRMN3G/K vs M24C64-RMN6G
M24C64-RMN6 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C64-DRMN3G/K vs M24C64-RMN6
M24C64-RMN6T/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C64-DRMN3G/K vs M24C64-RMN6T/B
M24C64-RMN3/C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C64-DRMN3G/K vs M24C64-RMN3/C
Part Number Description Manufacturer Compare
M24C64-RMN6TP/C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-DRMN3G/K vs M24C64-RMN6TP/C
M24C64-RMN6G/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-DRMN3G/K vs M24C64-RMN6G/B
M24C64-DRMN3TG/K I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C64-DRMN3G/K vs M24C64-DRMN3TG/K
M24C64-RMN3/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C64-DRMN3G/K vs M24C64-RMN3/B
M24C64-RMN1 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M24C64-DRMN3G/K vs M24C64-RMN1
M24C64-RMN3T/C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C64-DRMN3G/K vs M24C64-RMN3T/C
M24C64-RMN6T 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C64-DRMN3G/K vs M24C64-RMN6T
M24C64-RMN5TG/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-DRMN3G/K vs M24C64-RMN5TG/P
M24C64-RMN5TP/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C64-DRMN3G/K vs M24C64-RMN5TP/B
CAT24FC66UI-1.8 EEPROM, 8KX8, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor M24C64-DRMN3G/K vs CAT24FC66UI-1.8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C64-DRMN3G/K by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C64-DRMN3G/K by STMicroelectronics

  • Please alert me when M24C64-DRMN3G/K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M24C64-DRMN3G/K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C64-DRMN3G/K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M24C64-DRMN3G/K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C64-DRMN3G/K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C64-DRMN3G/K by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: