Memory
M24C32-WBN3TG/C
STMicroelectronics
Description: 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8

Overview of M24C32-WBN3TG/C by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for M24C32-WBN3TG/C by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24C32-WBN3TG/C by STMicroelectronics

M24C32-WBN3TG/C
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.27 mm
Memory Density
32768 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
5.33 mm
Serial Bus Type
I2C
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. M24C32-WBN3TG/C
    STMicroelectronics
    4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
    VS

Alternate Parts for M24C32-WBN3TG/C

This table gives cross-reference parts and alternative options found for M24C32-WBN3TG/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C32-WBN3TG/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24C32-WBN5/C 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M24C32-WBN3TG/C vs M24C32-WBN5/C
M24C32-WBN6T/C 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M24C32-WBN3TG/C vs M24C32-WBN6T/C
IS24C32A-3P EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Integrated Silicon Solution Inc M24C32-WBN3TG/C vs IS24C32A-3P
M24C32-WBN5PP 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24C32-WBN3TG/C vs M24C32-WBN5PP
M24C32-WBN5TP/P 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24C32-WBN3TG/C vs M24C32-WBN5TP/P
M24C32-WBN5P/B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24C32-WBN3TG/C vs M24C32-WBN5P/B
M24C32-WBN5G/P 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24C32-WBN3TG/C vs M24C32-WBN5G/P
M24C32-WBN5TP/B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24C32-WBN3TG/C vs M24C32-WBN5TP/B
M24C32-WBN3TG/P 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24C32-WBN3TG/C vs M24C32-WBN3TG/P
M24C32-WBN3GP 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24C32-WBN3TG/C vs M24C32-WBN3GP
Part Number Description Manufacturer Compare
S524LB0D91-DI EEPROM, 4KX8, Serial, CMOS, PDIP8, DIP-8 Samsung Semiconductor M24C32-WBN3TG/C vs S524LB0D91-DI
CAT24WC33LI-1.8 EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor M24C32-WBN3TG/C vs CAT24WC33LI-1.8
M24C32-WBN3PP 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24C32-WBN3TG/C vs M24C32-WBN3PP
M24C32-RBN6B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M24C32-WBN3TG/C vs M24C32-RBN6B
M24C32-RBN6TG 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics M24C32-WBN3TG/C vs M24C32-RBN6TG
AT24C32-10PC-1.8 EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Atmel Corporation M24C32-WBN3TG/C vs AT24C32-10PC-1.8
M24C32-WBN6T 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M24C32-WBN3TG/C vs M24C32-WBN6T
CAT24WC32LE-1.8REV-B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor M24C32-WBN3TG/C vs CAT24WC32LE-1.8REV-B
M24C32-WBN3G/B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24C32-WBN3TG/C vs M24C32-WBN3G/B
M24C32-WBN3GB 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24C32-WBN3TG/C vs M24C32-WBN3GB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C32-WBN3TG/C by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C32-WBN3TG/C by STMicroelectronics

Select Manufacturer
Which Manufacturer of M24C32-WBN3TG/C would you like to use for your alert(s)?
  • Please alert me when M24C32-WBN3TG/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24C32-WBN3TG/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C32-WBN3TG/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24C32-WBN3TG/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C32-WBN3TG/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C32-WBN3TG/C by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: