Memory
M24C32-FMN3TGB
STMicroelectronics
Description: 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8

Overview of M24C32-FMN3TGB by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M24C32-FMN3TGB by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24C32-FMN3TGB by STMicroelectronics

M24C32-FMN3TGB
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Memory Density
32768 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. M24C32-FMN3TGB
    STMicroelectronics
    4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
    VS

Alternate Parts for M24C32-FMN3TGB

This table gives cross-reference parts and alternative options found for M24C32-FMN3TGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C32-FMN3TGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24C32-FMN6T/B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C32-FMN3TGB vs M24C32-FMN6T/B
M24C32-FMN3P 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C32-FMN3TGB vs M24C32-FMN3P
M24C32-FMN5TGP 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C32-FMN3TGB vs M24C32-FMN5TGP
M24C32-FMN6TB 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C32-FMN3TGB vs M24C32-FMN6TB
M24C32-FMN6TPP 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C32-FMN3TGB vs M24C32-FMN6TPP
M24C32-FMN5P/P 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C32-FMN3TGB vs M24C32-FMN5P/P
M24C32-FMN6G/B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C32-FMN3TGB vs M24C32-FMN6G/B
M24C32-FMN3PB 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C32-FMN3TGB vs M24C32-FMN3PB
M24C32-FMN6TG/P 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C32-FMN3TGB vs M24C32-FMN6TG/P
M24C32-FMN3TPB 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C32-FMN3TGB vs M24C32-FMN3TPB
Part Number Description Manufacturer Compare
M95128-RMN3T/V 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C32-FMN3TGB vs M95128-RMN3T/V
M24128-BWMN3TPB 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C32-FMN3TGB vs M24128-BWMN3TPB
24AA64TI/SM 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc M24C32-FMN3TGB vs 24AA64TI/SM
CAT25040UA-1.8REV-C EEPROM, 512X8, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor M24C32-FMN3TGB vs CAT25040UA-1.8REV-C
CAT24WC64XE-1.8TE13REV-D 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 Catalyst Semiconductor M24C32-FMN3TGB vs CAT24WC64XE-1.8TE13REV-D
CAT24C16YI-T3 EEPROM, 2KX8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor M24C32-FMN3TGB vs CAT24C16YI-T3
NM24C04FM8 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8 Texas Instruments M24C32-FMN3TGB vs NM24C04FM8
M95640-DW6G 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24C32-FMN3TGB vs M95640-DW6G
CAT24C02WE-GT3 EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor M24C32-FMN3TGB vs CAT24C02WE-GT3
M24C32-RMN5B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C32-FMN3TGB vs M24C32-RMN5B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C32-FMN3TGB by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C32-FMN3TGB by STMicroelectronics

  • Please alert me when M24C32-FMN3TGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M24C32-FMN3TGB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C32-FMN3TGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M24C32-FMN3TGB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C32-FMN3TGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C32-FMN3TGB by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: