Part Details for M24C32-FDW3TG/K by STMicroelectronics
Overview of M24C32-FDW3TG/K by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M24C32-FDW3TG/K
M24C32-FDW3TG/K CAD Models
M24C32-FDW3TG/K Part Data Attributes
|
M24C32-FDW3TG/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-FDW3TG/K
STMicroelectronics
I2C/2-WIRE SERIAL EEPROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for M24C32-FDW3TG/K
This table gives cross-reference parts and alternative options found for M24C32-FDW3TG/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C32-FDW3TG/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-24C08CI-T8T1U3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TSSOP-8 | ABLIC Inc. | M24C32-FDW3TG/K vs S-24C08CI-T8T1U3 |
93AA46CT-I/SNG | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | M24C32-FDW3TG/K vs 93AA46CT-I/SNG |
S-25C128A0I-J8T1U3 | IC EEPROM 128K SPI 5MHZ 8SOP | ABLIC Inc. | M24C32-FDW3TG/K vs S-25C128A0I-J8T1U3 |
S-25C020A0H-T8T2UD | EEPROM, 256X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | M24C32-FDW3TG/K vs S-25C020A0H-T8T2UD |
M24C32-RDW5TG | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C32-FDW3TG/K vs M24C32-RDW5TG |
M24C64-WMN5TP/C | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C32-FDW3TG/K vs M24C64-WMN5TP/C |
ST93C47TB3 | 128X8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.40 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | STMicroelectronics | M24C32-FDW3TG/K vs ST93C47TB3 |
93AA46C-I/SN | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | M24C32-FDW3TG/K vs 93AA46C-I/SN |
93AA46CXT-I/SNX | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | M24C32-FDW3TG/K vs 93AA46CXT-I/SNX |
ST93C47TM1 | 128X8 MICROWIRE BUS SERIAL EEPROM, 500ns, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | M24C32-FDW3TG/K vs ST93C47TM1 |