Part Details for M24C32-FCS3TP/A by STMicroelectronics
Overview of M24C32-FCS3TP/A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M24C32-FCS3TP/A
M24C32-FCS3TP/A CAD Models
M24C32-FCS3TP/A Part Data Attributes
|
M24C32-FCS3TP/A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-FCS3TP/A
STMicroelectronics
4KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PBGA-B8 | |
Length | 1.805 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.635 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.4 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for M24C32-FCS3TP/A
This table gives cross-reference parts and alternative options found for M24C32-FCS3TP/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C32-FCS3TP/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C32-FCS6G/P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | M24C32-FCS3TP/A vs M24C32-FCS6G/P |
M24C32-FCS6TP/P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | M24C32-FCS3TP/A vs M24C32-FCS6TP/P |
M24C32-FCS6TG/P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | M24C32-FCS3TP/A vs M24C32-FCS6TG/P |
M24C32-FCS3P/A | 4KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | M24C32-FCS3TP/A vs M24C32-FCS3P/A |
M24C32-FCS3TG/P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | M24C32-FCS3TP/A vs M24C32-FCS3TG/P |
M24C32-FCS3G/P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | M24C32-FCS3TP/A vs M24C32-FCS3G/P |
M24C32-FCS3TP/P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | M24C32-FCS3TP/A vs M24C32-FCS3TP/P |